DIODE 0.25A 4000V SMC - GI250-4-E3/54 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 250mA 4000V (4kV) Vishay/General Semiconductor Standard GI250-4-E3/54
| Digi-Key Part Number | GI250-4-E3/54-ND |
5500 |
.09078 |
Extended Price
499.29 |
| Manufacturer Part Number | GI250-4-E3/54 | |||
| Description | DIODE 0.25A 4000V SMC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GI250-4-E3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 4000V (4kV) |
| Current - Average Rectified (Io) | 250mA |
| Voltage - Forward (Vf) (Max) @ If | 3.5V @ 250mA |
| Reverse Recovery Time (trr) | 2µs |
| Current - Reverse Leakage @ Vr | 5µA @ 4000V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-204AL, Axial (DO-41) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GI250 4 E3 54 GI2504E354 |
GI250-4-E3/54 Specification Sheet
DIODE 0.25A 4000V SMC - GI250-4-E3/54 (GI250-4-E3/54-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 250mA 4000V (4kV) Vishay/General Semiconductor Standard GI250-4-E3/54DIODE 0.25A 4000V SMC - GI250-4-E3/54
Order 'diode 0.25a 4000v smc - GI250-4-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI250-4-E3/54-ND.
DIODE 0.25A 4000V SMC - GI250-4-E3/73
Order 'diode 0.25a 4000v smc - GI250-4-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI250-4-E3/73-ND.
DIODE 0.25A 1000V SMC - GI250-1-E3/54
Order 'diode 0.25a 1000v smc - GI250-1-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI250-1-E3/54-ND.
DIODE 0.25A 2000V SMC - GI250-2-E3/54
Order 'diode 0.25a 2000v smc - GI250-2-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI250-2-E3/54-ND.
DIODE 0.25A 3000V SMC - GI250-3-E3/54
Order 'diode 0.25a 3000v smc - GI250-3-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI250-3-E3/54-ND.
DIODE 0.25A 4000V SMC - GP02-40-E3/54
Order 'diode 0.25a 4000v smc - GP02-40-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP02-40-E3/54-ND.
DIODE 0.25A 4000V SMC - GI250-4HE3/54
Order 'diode 0.25a 4000v smc - GI250-4HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI250-4HE3/54-ND.
DIODE 0.25A 4000V SMC - GI250-4HE3/73
Order 'diode 0.25a 4000v smc - GI250-4HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI250-4HE3/73-ND.
DIODE 0.25A 4000V SMC - GP02-40-E3/73
Order 'diode 0.25a 4000v smc - GP02-40-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP02-40-E3/73-ND.
DIODE 0.25A 1000V SMC - GI250-1-E3/73
Order 'diode 0.25a 1000v smc - GI250-1-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI250-1-E3/73-ND.
DIODE 0.25A 2000V SMC - GI250-2-E3/73
Order 'diode 0.25a 2000v smc - GI250-2-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI250-2-E3/73-ND.
DIODE 0.25A 2000V SMC - GP02-20-E3/54
Order 'diode 0.25a 2000v smc - GP02-20-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP02-20-E3/54-ND.
DIODE 0.25A 2500V SMC - GP02-25-E3/54
Order 'diode 0.25a 2500v smc - GP02-25-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP02-25-E3/54-ND.
DIODE 0.25A 3000V SMC - GP02-30-E3/54
Order 'diode 0.25a 3000v smc - GP02-30-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP02-30-E3/54-ND.
DIODE 0.25A 3500V SMC - GP02-35-E3/54
Order 'diode 0.25a 3500v smc - GP02-35-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP02-35-E3/54-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 250mA 4000V (4kV) Vishay/General Semiconductor Standard GI250-4-E3/54
Send this link via E-Mail
Help With This Screen
