DIODE 3A 100V 35NS SMC - FGP30B-E3/54 - Discrete Semiconductor Products
| Digi-Key Part Number | FGP30B-E3/54-ND |
4000 |
.27496 |
Extended Price
1099.84 |
| Manufacturer Part Number | FGP30B-E3/54 | |||
| Description | DIODE 3A 100V 35NS SMC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FGP30B-E3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 3A |
| Voltage - Forward (Vf) (Max) @ If | 950mV @ 3A |
| Reverse Recovery Time (trr) | 35ns |
| Current - Reverse Leakage @ Vr | 5µA @ 100V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-15, DO-204AC, Axial |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FGP30B E3 54 FGP30BE354 |
FGP30B-E3/54 Specification Sheet
DIODE 3A 100V 35NS SMC - FGP30B-E3/54 (FGP30B-E3/54-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE 3A 100V 35NS SMC - FGP30B-E3/54
Order 'diode 3a 100v 35ns smc - FGP30B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FGP30B-E3/54-ND.
DIODE 3A 100V 35NS SMC - FGP30B-E3/73
Order 'diode 3a 100v 35ns smc - FGP30B-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FGP30B-E3/73-ND.
DIODE 3A 100V 50NS SMC - EGP30B-E3/54
Order 'diode 3a 100v 50ns smc - EGP30B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP30B-E3/54-ND.
DIODE 1A 100V 35NS SMC - FGP10B-E3/54
Order 'diode 1a 100v 35ns smc - FGP10B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FGP10B-E3/54-ND.
DIODE 2A 100V 35NS SMC - FGP20B-E3/54
Order 'diode 2a 100v 35ns smc - FGP20B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FGP20B-E3/54-ND.
DIODE 3A 150V 35NS SMC - FGP30C-E3/54
Order 'diode 3a 150v 35ns smc - FGP30C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FGP30C-E3/54-ND.
DIODE 3A 200V 35NS SMC - FGP30D-E3/54
Order 'diode 3a 200v 35ns smc - FGP30D-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FGP30D-E3/54-ND.
DIODE 5A 100V 35NS SMC - FGP50B-E3/54
Order 'diode 5a 100v 35ns smc - FGP50B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FGP50B-E3/54-ND.
DIODE 3A 100V 200NS SMC - GI851-E3/54
Order 'diode 3a 100v 200ns smc - GI851-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI851-E3/54-ND.
DIODE 3A 100V 750NS SMC - GI911-E3/54
Order 'diode 3a 100v 750ns smc - GI911-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI911-E3/54-ND.
DIODE 3A 100V STD SMC - GP30B-E3/54
Order 'diode 3a 100v std smc - GP30B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP30B-E3/54-ND.
DIODE 3A 100V 35NS SMC - FGP30BHE3/54
Order 'diode 3a 100v 35ns smc - FGP30BHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FGP30BHE3/54-ND.
DIODE 3A 100V 35NS SMC - FGP30BHE3/73
Order 'diode 3a 100v 35ns smc - FGP30BHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FGP30BHE3/73-ND.
DIODE 3A 100V 50NS SMC - EGP30B-E3/73
Order 'diode 3a 100v 50ns smc - EGP30B-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP30B-E3/73-ND.
DIODE 1A 100V 35NS SMC - FGP10B-E3/73
Order 'diode 1a 100v 35ns smc - FGP10B-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FGP10B-E3/73-ND.
Send this link via E-Mail
Help With This Screen
