Keywords:





DIODE 1A 150V 50NS SMC - EGP10CHE3/54

Diodes, Rectifier - Single Discrete Semiconductor Product 1A 150V Vishay/General Semiconductor Standard EGP10CHE3/54

Digi-Key Part Number EGP10CHE3/54-ND
Price Break
11000
Unit Price
.06720
Extended Price
739.20
Manufacturer Part NumberEGP10CHE3/54
DescriptionDIODE 1A 150V 50NS SMC
Quantity Available Non-Stock
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 1A 150V Vishay/General Semiconductor Standard EGP10CHE3/54
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 150V Vishay/General Semiconductor Standard EGP10CHE3/54
Technical/Catalog InformationEGP10CHE3/54
VendorVishay/General Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)150V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If950mV @ 1A
Reverse Recovery Time (trr)50ns
Current - Reverse Leakage @ Vr5µA @ 150V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeThrough Hole, Axial
Package / CaseDO-204AL, Axial (DO-41)
PackagingTape & Reel (TR)
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EGP10CHE3 54
EGP10CHE354

EGP10CHE3/54 Specification Sheet

Image of DIODE 1A 150V 50NS SMC - EGP10CHE3/54

DIODE 1A 150V 50NS SMC - EGP10CHE3/54 (EGP10CHE3/54-ND)

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 150V Vishay/General Semiconductor Standard EGP10CHE3/54
DIODE 1A 150V 50NS SMC - EGP10CHE3/54
 Order 'diode 1a 150v 50ns smc - EGP10CHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10CHE3/54-ND.
DIODE 1A 150V 50NS SMC - EGP10CHE3/73
 Order 'diode 1a 150v 50ns smc - EGP10CHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10CHE3/73-ND.
DIODE 1A 150V 50NS SMC - EGP10CEHE3/54
 Order 'diode 1a 150v 50ns smc - EGP10CEHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10CEHE3/54-ND.
DIODE 1A 150V 50NS SMC - EGP10BEHE3/54
 Order 'diode 1a 150v 50ns smc - EGP10BEHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10BEHE3/54-ND.
DIODE 1A 150V 50NS SMC - EGP10C-E3/54
 Order 'diode 1a 150v 50ns smc - EGP10C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10C-E3/54-ND.
DIODE 1A 150V 50NS SMC - EGP10CE-E3/54
 Order 'diode 1a 150v 50ns smc - EGP10CE-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10CE-E3/54-ND.
DIODE 1A 150V 50NS SMC - EGP10C-E3/73
 Order 'diode 1a 150v 50ns smc - EGP10C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10C-E3/73-ND.
DIODE 1A 150V 50NS SMC - EGP10BE-E3/54
 Order 'diode 1a 150v 50ns smc - EGP10BE-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10BE-E3/54-ND.
DIODE 1A 150V 35NS SMC - FGP10CHE3/54
 Order 'diode 1a 150v 35ns smc - FGP10CHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FGP10CHE3/54-ND.
DIODE 1A 50V 50NS SMC - EGP10AHE3/54
 Order 'diode 1a 50v 50ns smc - EGP10AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10AHE3/54-ND.
DIODE 1A 100V 50NS SMC - EGP10BHE3/54
 Order 'diode 1a 100v 50ns smc - EGP10BHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10BHE3/54-ND.
DIODE 1A 200V 50NS SMC - EGP10DEHE3/54
 Order 'diode 1a 200v 50ns smc - EGP10DEHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10DEHE3/54-ND.
DIODE 1A 200V 50NS SMC - EGP10DHE3/54
 Order 'diode 1a 200v 50ns smc - EGP10DHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10DHE3/54-ND.
DIODE 1A 300V 50NS SMC - EGP10FHE3/54
 Order 'diode 1a 300v 50ns smc - EGP10FHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10FHE3/54-ND.
DIODE 1A 400V 50NS SMC - EGP10GEHE3/54
 Order 'diode 1a 400v 50ns smc - EGP10GEHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10GEHE3/54-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 150V Vishay/General Semiconductor Standard EGP10CHE3/54
Send this link via E-Mail
Help With This Screen

DIODE 1A 150V 50NS SMC - EGP10CHE3/54
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE 1A 150V 50NS SMC - EGP10CEHE3/54 Next: DIODE 1A 150V 50NS SMC - EGP10CHE3/73
DIODE 1A 150V 50NS SMC - EGP10CHE3/54