Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 50V Vishay/General Semiconductor Standard EGL34AHE3/83
DIODE 0.5A 50V 50NS MELF - EGL34AHE3/83 - Discrete Semiconductor Products
| Digi-Key Part Number | EGL34AHE3/83-ND |
9000 |
.12224 |
Extended Price
1100.16 |
| Manufacturer Part Number | EGL34AHE3/83 | |||
| Description | DIODE 0.5A 50V 50NS MELF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EGL34AHE3/83 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 50V |
| Current - Average Rectified (Io) | 500mA |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 500mA |
| Reverse Recovery Time (trr) | 50ns |
| Current - Reverse Leakage @ Vr | 5µA @ 50V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-213AA, Mini Melf |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EGL34AHE3 83 EGL34AHE383 |
DIODE 0.5A 50V 50NS MELF - EGL34AHE3/83 (EGL34AHE3/83-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 50V Vishay/General Semiconductor Standard EGL34AHE3/83Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 50V Vishay/General Semiconductor Standard EGL34AHE3/83
Order 'diode 0.5a 50v 50ns melf - EGL34AHE3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34AHE3/83-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 50V Vishay/General Semiconductor Standard EGL34AHE3/98
Order 'diode 0.5a 50v 50ns melf - EGL34AHE3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34AHE3/98-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 50V Vishay/General Semiconductor Standard EGL34A-E3/83
Order 'diode 0.5a 50v 50ns melf - EGL34A-E3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34A-E3/83-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 50V Vishay/General Semiconductor Standard EGL34A-E3/98
Order 'diode 0.5a 50v 50ns melf - EGL34A-E3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34A-E3/98-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 100V Vishay/General Semiconductor Standard EGL34BHE3/83
Order 'diode 0.5a 100v 50ns melf - EGL34BHE3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34BHE3/83-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 150V Vishay/General Semiconductor Standard EGL34CHE3/83
Order 'diode 0.5a 150v 50ns melf - EGL34CHE3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34CHE3/83-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 200V Vishay/General Semiconductor Standard EGL34DHE3/83
Order 'diode 0.5a 200v 50ns melf - EGL34DHE3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34DHE3/83-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 300V Vishay/General Semiconductor Standard EGL34FHE3/83
Order 'diode 0.5a 300v 50ns melf - EGL34FHE3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34FHE3/83-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 400V Vishay/General Semiconductor Standard EGL34GHE3/83
Order 'diode 0.5a 400v 50ns melf - EGL34GHE3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34GHE3/83-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 50V Vishay/General Semiconductor Standard BYM07-50-E3/83
Order 'diode 0.5a 50v 50ns do-213aa - BYM07-50-E3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM07-50-E3/83-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 50V Vishay/General Semiconductor Standard BYM07-50HE3/83
Order 'diode 0.5a 50v 50ns do-213aa - BYM07-50HE3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM07-50HE3/83-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 100V Vishay/General Semiconductor Standard EGL34B-E3/83
Order 'diode 0.5a 100v 50ns melf - EGL34B-E3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34B-E3/83-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 150V Vishay/General Semiconductor Standard EGL34C-E3/83
Order 'diode 0.5a 150v 50ns melf - EGL34C-E3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34C-E3/83-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 200V Vishay/General Semiconductor Standard EGL34D-E3/83
Order 'diode 0.5a 200v 50ns melf - EGL34D-E3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34D-E3/83-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 300V Vishay/General Semiconductor Standard EGL34F-E3/83
Order 'diode 0.5a 300v 50ns melf - EGL34F-E3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34F-E3/83-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 50V Vishay/General Semiconductor Standard EGL34AHE3/83
Send this link via E-Mail
Help With This Screen
