Keywords:





DIODE GPP 1A 200V 50NS SMDIP - EDF1DS-E3/77 - Discrete Semiconductor Products

Bridge Rectifier Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Single Phase EDF1DS-E3/77

Digi-Key Part Number EDF1DS-E3/77-ND
Price Break
1500
Unit Price
.50415
Extended Price
756.23
Manufacturer Part NumberEDF1DS-E3/77
DescriptionDIODE GPP 1A 200V 50NS SMDIP
Quantity Available Non-Stock
All prices are in USD

Purchase Bridge Rectifier Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Single Phase EDF1DS-E3/77
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Bridge Rectifier Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Single Phase EDF1DS-E3/77
Technical/Catalog InformationEDF1DS-E3/77
VendorVishay/General Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Single Phase
Package / Case*
Packaging*
Reverse Recovery Time (trr)50ns
SpeedFast Recovery =< 500ns, > 200mA (Io)
Current - DC Forward (If)1A
Voltage - Peak Reverse (Max)200V
Mounting TypeSurface Mount
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EDF1DS E3 77
EDF1DSE377

EDF1DS-E3/77 Specification Sheet

Image of DIODE GPP 1A 200V 50NS SMDIP - EDF1DS-E3/77

DIODE GPP 1A 200V 50NS SMDIP - EDF1DS-E3/77 (EDF1DS-E3/77-ND) - Discrete Semiconductor Products

Related parts Bridge Rectifier Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Single Phase EDF1DS-E3/77
DIODE GPP 1A 200V 50NS SMDIP - EDF1DS-E3/77
 Order 'diode gpp 1a 200v 50ns smdip - EDF1DS-E3/77' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EDF1DS-E3/77-ND.
DIODE GPP 1A 200V 50NS SMDIP - EDF1DS-E3/45
 Order 'diode gpp 1a 200v 50ns smdip - EDF1DS-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EDF1DS-E3/45-ND.
DIODE GPP 1A 50V 50NS SMDIP - EDF1AS-E3/77
 Order 'diode gpp 1a 50v 50ns smdip - EDF1AS-E3/77' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EDF1AS-E3/77-ND.
DIODE GPP 1A 100V 50NS SMDIP - EDF1BS-E3/77
 Order 'diode gpp 1a 100v 50ns smdip - EDF1BS-E3/77' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EDF1BS-E3/77-ND.
DIODE GPP 1A 150V 50NS SMDIP - EDF1CS-E3/77
 Order 'diode gpp 1a 150v 50ns smdip - EDF1CS-E3/77' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EDF1CS-E3/77-ND.
DIODE GPP 1A 200V 50NS DIP - EDF1DM-E3/45
 Order 'diode gpp 1a 200v 50ns dip - EDF1DM-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EDF1DM-E3/45-ND.
DIODE GPP 1.5A 200V LOPRO SMDIP - DFL1502S-E3/77
 Order 'diode gpp 1.5a 200v lopro smdip - DFL1502S-E3/77' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DFL1502S-E3/77-ND.
DIODE GPP 1A 200V SMDIP - DF02SA-E3/77
 Order 'diode gpp 1a 200v smdip - DF02SA-E3/77' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF02SA-E3/77-ND.
DIODE GPP 1A 200V DO-204AL - 1N3611GP-E3/73
 Order 'diode gpp 1a 200v do-204al - 1N3611GP-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N3611GP-E3/73-ND.
DIODE GPP 1A 200V DO-204AL - 1N4003GP-E3/73
 Order 'diode gpp 1a 200v do-204al - 1N4003GP-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N4003GP-E3/73-ND.
DIODE GPP 1A 200V DO-204AL - 1N4942GP-E3/73
 Order 'diode gpp 1a 200v do-204al - 1N4942GP-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N4942GP-E3/73-ND.
DIODE GPP 1A 200V DO-204AC - 1N5614GP-E3/73
 Order 'diode gpp 1a 200v do-204ac - 1N5614GP-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5614GP-E3/73-ND.
DIODE GPP 1A 200V DO-204AL - 1N3611GP-E3/54
 Order 'diode gpp 1a 200v do-204al - 1N3611GP-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N3611GP-E3/54-ND.
DIODE GPP 1A 200V DO-204AL - 1N4003GP-E3/54
 Order 'diode gpp 1a 200v do-204al - 1N4003GP-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N4003GP-E3/54-ND.
DIODE GPP 1A 200V DO-204AL - 1N4003GPE-E3/54
 Order 'diode gpp 1a 200v do-204al - 1N4003GPE-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N4003GPE-E3/54-ND.

Options for Bridge Rectifier Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Single Phase EDF1DS-E3/77
Send this link via E-Mail
Help With This Screen

DIODE GPP 1A 200V 50NS SMDIP - EDF1DS-E3/77
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE GPP 1A 200V 50NS SMDIP - EDF1DS-E3/45 Next: DIODE GPP 1A 200V DIP - DF02M-E3/45
DIODE GPP 1A 200V 50NS SMDIP - EDF1DS-E3/77