TVS 400W 171V 5% BIDIR SMC - BZW04-171B-E3/54 - Circuit Protection
Tv - Zener Diode Circuit Protection 171V 400W Vishay/General Semiconductor BZW04-171B-E3/54
| Digi-Key Part Number | BZW04-171B-E3/54-ND |
5500 |
.13751 |
Extended Price
756.30 |
| Manufacturer Part Number | BZW04-171B-E3/54 | |||
| Description | TVS 400W 171V 5% BIDIR SMC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZW04-171B-E3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-214AB, SMC |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 171V |
| Voltage - Breakdown | 190V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZW04 171B E3 54 BZW04171BE354 |
BZW04-171B-E3/54 Specification Sheet
TVS 400W 171V 5% BIDIR SMC - BZW04-171B-E3/54 (BZW04-171B-E3/54-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 171V 400W Vishay/General Semiconductor BZW04-171B-E3/54TVS 400W 171V 5% BIDIR SMC - BZW04-171B-E3/54
Order 'tvs 400w 171v 5% bidir smc - BZW04-171B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BZW04-171B-E3/54-ND.
TVS 400W 171V 5% BIDIR SMC - BZW04-171B-E3/73
Order 'tvs 400w 171v 5% bidir smc - BZW04-171B-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BZW04-171B-E3/73-ND.
TVS 400W 171V 5% UNIDIR SMC - BZW04-171-E3/54
Order 'tvs 400w 171v 5% unidir smc - BZW04-171-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BZW04-171-E3/54-ND.
TVS 400W 154V 5% BIDIR SMC - BZW04-154B-E3/54
Order 'tvs 400w 154v 5% bidir smc - BZW04-154B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BZW04-154B-E3/54-ND.
TVS 400W 15V 5% BIDIR SMC - BZW04-15B-E3/54
Order 'tvs 400w 15v 5% bidir smc - BZW04-15B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BZW04-15B-E3/54-ND.
TVS 400W 17V 5% UNIDIR SMC - BZW04-17-E3/54
Order 'tvs 400w 17v 5% unidir smc - BZW04-17-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BZW04-17-E3/54-ND.
TVS 400W 10V 5% BIDIR SMC - BZW04-10B-E3/54
Order 'tvs 400w 10v 5% bidir smc - BZW04-10B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BZW04-10B-E3/54-ND.
TVS 400W 11V 5% BIDIR SMC - BZW04-11B-E3/54
Order 'tvs 400w 11v 5% bidir smc - BZW04-11B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BZW04-11B-E3/54-ND.
TVS 400W 136V 5% BIDIR SMC - BZW04-136B-E3/54
Order 'tvs 400w 136v 5% bidir smc - BZW04-136B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BZW04-136B-E3/54-ND.
TVS 400W 13V 5% BIDIR SMC - BZW04-13B-E3/54
Order 'tvs 400w 13v 5% bidir smc - BZW04-13B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BZW04-13B-E3/54-ND.
TVS 400W 14V 5% BIDIR SMC - BZW04-14B-E3/54
Order 'tvs 400w 14v 5% bidir smc - BZW04-14B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BZW04-14B-E3/54-ND.
TVS 400W 188V 5% BIDIR SMC - BZW04-188B-E3/54
Order 'tvs 400w 188v 5% bidir smc - BZW04-188B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BZW04-188B-E3/54-ND.
TVS 400W 19V 5% BIDIR SMC - BZW04-19B-E3/54
Order 'tvs 400w 19v 5% bidir smc - BZW04-19B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BZW04-19B-E3/54-ND.
TVS 400W 20V 5% BIDIR SMC - BZW04-20B-E3/54
Order 'tvs 400w 20v 5% bidir smc - BZW04-20B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BZW04-20B-E3/54-ND.
TVS 400W 213V 5% BIDIR SMC - BZW04-213B-E3/54
Order 'tvs 400w 213v 5% bidir smc - BZW04-213B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BZW04-213B-E3/54-ND.
Options for Tv - Zener Diode Circuit Protection 171V 400W Vishay/General Semiconductor BZW04-171B-E3/54
Send this link via E-Mail
Help With This Screen
