DIODE 8A 50V 25NS TO-263AB - BYWB29-50HE3/81 - Discrete Semiconductor Products
| Digi-Key Part Number | BYWB29-50HE3/81-ND |
800 |
.56544 |
Extended Price
452.35 |
| Manufacturer Part Number | BYWB29-50HE3/81 | |||
| Description | DIODE 8A 50V 25NS TO-263AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BYWB29-50HE3/81 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 50V |
| Current - Average Rectified (Io) | 8A |
| Voltage - Forward (Vf) (Max) @ If | 1.3V @ 20A |
| Reverse Recovery Time (trr) | 25ns |
| Current - Reverse Leakage @ Vr | 10µA @ 50V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | * |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BYWB29 50HE3 81 BYWB2950HE381 |
BYWB29-50HE3/81 Specification Sheet
DIODE 8A 50V 25NS TO-263AB - BYWB29-50HE3/81 (BYWB29-50HE3/81-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE 8A 50V 25NS TO-263AB - BYWB29-50HE3/81
Order 'diode 8a 50v 25ns to-263ab - BYWB29-50HE3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYWB29-50HE3/81-ND.
DIODE 8A 50V 25NS TO-263AB - BYWB29-50HE3/45
Order 'diode 8a 50v 25ns to-263ab - BYWB29-50HE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYWB29-50HE3/45-ND.
DIODE 8A 50V 25NS TO-263AB - BYWB29-50-E3/81
Order 'diode 8a 50v 25ns to-263ab - BYWB29-50-E3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYWB29-50-E3/81-ND.
DIODE 8A 50V 25NS TO-263AB - BYWB29-50-E3/45
Order 'diode 8a 50v 25ns to-263ab - BYWB29-50-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYWB29-50-E3/45-ND.
DIODE 8A 100V 25NS TO-263AB - BYWB29-100HE3/81
Order 'diode 8a 100v 25ns to-263ab - BYWB29-100HE3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYWB29-100HE3/81-ND.
DIODE 8A 150V 25NS TO-263AB - BYWB29-150HE3/81
Order 'diode 8a 150v 25ns to-263ab - BYWB29-150HE3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYWB29-150HE3/81-ND.
DIODE 8A 100V 25NS TO-263AB - BYWB29-200HE3/81
Order 'diode 8a 100v 25ns to-263ab - BYWB29-200HE3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYWB29-200HE3/81-ND.
DIODE 8A 100V 25NS TO-263AB - BYWB29-100-E3/81
Order 'diode 8a 100v 25ns to-263ab - BYWB29-100-E3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYWB29-100-E3/81-ND.
DIODE 8A 150V 25NS TO-263AB - BYWB29-150-E3/81
Order 'diode 8a 150v 25ns to-263ab - BYWB29-150-E3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYWB29-150-E3/81-ND.
DIODE 8A 200V 25NS TO-263AB - BYWB29-200-E3/81
Order 'diode 8a 200v 25ns to-263ab - BYWB29-200-E3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYWB29-200-E3/81-ND.
DIODE 8A 50V 25NS TO-220AC - BYW29-50HE3/45
Order 'diode 8a 50v 25ns to-220ac - BYW29-50HE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYW29-50HE3/45-ND.
DIODE 8A 50V 25NS ITO-220AC - BYWF29-50HE3/45
Order 'diode 8a 50v 25ns ito-220ac - BYWF29-50HE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYWF29-50HE3/45-ND.
DIODE 8A 100V 25NS TO-263AB - BYWB29-100-E3/45
Order 'diode 8a 100v 25ns to-263ab - BYWB29-100-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYWB29-100-E3/45-ND.
DIODE 8A 100V 25NS TO-263AB - BYWB29-100HE3/45
Order 'diode 8a 100v 25ns to-263ab - BYWB29-100HE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYWB29-100HE3/45-ND.
DIODE 8A 150V 25NS TO-263AB - BYWB29-150-E3/45
Order 'diode 8a 150v 25ns to-263ab - BYWB29-150-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYWB29-150-E3/45-ND.
Send this link via E-Mail
Help With This Screen
