Keywords:





DIODE 0.5A 200V 50NS DO-213AA - BYM07-200HE3/83

Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 200V Vishay/General Semiconductor Standard BYM07-200HE3/83

Digi-Key Part Number BYM07-200HE3/83-ND
Price Break
9000
Unit Price
.12224
Extended Price
1100.16
Manufacturer Part NumberBYM07-200HE3/83
DescriptionDIODE 0.5A 200V 50NS DO-213AA
Quantity Available Non-Stock
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 200V Vishay/General Semiconductor Standard BYM07-200HE3/83
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 200V Vishay/General Semiconductor Standard BYM07-200HE3/83
Technical/Catalog InformationBYM07-200HE3/83
VendorVishay/General Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io)500mA
Voltage - Forward (Vf) (Max) @ If1.25V @ 500mA
Reverse Recovery Time (trr)50ns
Current - Reverse Leakage @ Vr5µA @ 200V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / Case*
PackagingTape & Reel (TR)
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BYM07 200HE3 83
BYM07200HE383

BYM07-200HE3/83 Specification Sheet

Image of DIODE 0.5A 200V 50NS DO-213AA - BYM07-200HE3/83

DIODE 0.5A 200V 50NS DO-213AA - BYM07-200HE3/83 (BYM07-200HE3/83-ND)

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 200V Vishay/General Semiconductor Standard BYM07-200HE3/83
DIODE 0.5A 200V 50NS DO-213AA - BYM07-200HE3/83
 Order 'diode 0.5a 200v 50ns do-213aa - BYM07-200HE3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM07-200HE3/83-ND.
DIODE 0.5A 200V 50NS DO-213AA - BYM07-200HE3/98
 Order 'diode 0.5a 200v 50ns do-213aa - BYM07-200HE3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM07-200HE3/98-ND.
DIODE 0.5A 200V 50NS DO-213AA - BYM07-200-E3/83
 Order 'diode 0.5a 200v 50ns do-213aa - BYM07-200-E3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM07-200-E3/83-ND.
DIODE 0.5A 200V 50NS DO-213AA - BYM07-200-E3/98
 Order 'diode 0.5a 200v 50ns do-213aa - BYM07-200-E3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM07-200-E3/98-ND.
DIODE 0.5A 100V 50NS DO-213AA - BYM07-100HE3/83
 Order 'diode 0.5a 100v 50ns do-213aa - BYM07-100HE3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM07-100HE3/83-ND.
DIODE 0.5A 300V 50NS DO-213AA - BYM07-300HE3/83
 Order 'diode 0.5a 300v 50ns do-213aa - BYM07-300HE3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM07-300HE3/83-ND.
DIODE 0.5A 400V 50NS DO-213AA - BYM07-400HE3/83
 Order 'diode 0.5a 400v 50ns do-213aa - BYM07-400HE3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM07-400HE3/83-ND.
DIODE 0.5A 50V 50NS DO-213AA - BYM07-50HE3/83
 Order 'diode 0.5a 50v 50ns do-213aa - BYM07-50HE3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM07-50HE3/83-ND.
DIODE 0.5A 100V 50NS DO-213AA - BYM07-100-E3/83
 Order 'diode 0.5a 100v 50ns do-213aa - BYM07-100-E3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM07-100-E3/83-ND.
DIODE 0.5A 300V 50NS DO-213AA - BYM07-300-E3/83
 Order 'diode 0.5a 300v 50ns do-213aa - BYM07-300-E3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM07-300-E3/83-ND.
DIODE 0.5A 400V 50NS DO-213AA - BYM07-400-E3/83
 Order 'diode 0.5a 400v 50ns do-213aa - BYM07-400-E3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM07-400-E3/83-ND.
DIODE 0.5A 50V 50NS DO-213AA - BYM07-50-E3/83
 Order 'diode 0.5a 50v 50ns do-213aa - BYM07-50-E3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM07-50-E3/83-ND.
DIODE 0.5A 100V 50NS DO-213AA - BYM07-100-E3/98
 Order 'diode 0.5a 100v 50ns do-213aa - BYM07-100-E3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM07-100-E3/98-ND.
DIODE 0.5A 100V 50NS DO-213AA - BYM07-100HE3/98
 Order 'diode 0.5a 100v 50ns do-213aa - BYM07-100HE3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM07-100HE3/98-ND.
DIODE 0.5A 150V 50NS DO-213AA - BYM07-150-E3/98
 Order 'diode 0.5a 150v 50ns do-213aa - BYM07-150-E3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM07-150-E3/98-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 200V Vishay/General Semiconductor Standard BYM07-200HE3/83
Send this link via E-Mail
Help With This Screen

DIODE 0.5A 200V 50NS DO-213AA - BYM07-200HE3/83
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE 0.5A 200V 50NS DO-213AA - BYM07-200-E3/98 Next: DIODE 0.5A 200V 50NS DO-213AA - BYM07-200HE3/98
DIODE 0.5A 200V 50NS DO-213AA - BYM07-200HE3/83