DIODE 1.5A 200V 75NS SF AVALANCH - BYG20DHE3/TR3 - Discrete Semiconductor Products
| Digi-Key Part Number | BYG20DHE3/TR3-ND |
7500 |
.10112 |
Extended Price
758.40 |
| Manufacturer Part Number | BYG20DHE3/TR3 | |||
| Description | DIODE 1.5A 200V 75NS SF AVALANCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BYG20DHE3/TR3 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Avalanche |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 1.5A |
| Voltage - Forward (Vf) (Max) @ If | 1.4V @ 1.5A |
| Reverse Recovery Time (trr) | 75ns |
| Current - Reverse Leakage @ Vr | 1µA @ 200V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AC, SMA |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BYG20DHE3 TR3 BYG20DHE3TR3 |
BYG20DHE3/TR3 Specification Sheet
DIODE 1.5A 200V 75NS SF AVALANCH - BYG20DHE3/TR3 (BYG20DHE3/TR3-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE 1.5A 200V 75NS SF AVALANCH - BYG20DHE3/TR3
Order 'diode 1.5a 200v 75ns sf avalanch - BYG20DHE3/TR3' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG20DHE3/TR3-ND.
DIODE 1.5A 200V 75NS SF AVALANCH - BYG20DHE3/TR
Order 'diode 1.5a 200v 75ns sf avalanch - BYG20DHE3/TR' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG20DHE3/TR-ND.
DIODE 1.5A 200V 75NS SF AVALANCH - BYG20D-E3/TR3
Order 'diode 1.5a 200v 75ns sf avalanch - BYG20D-E3/TR3' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG20D-E3/TR3-ND.
DIODE 1.5A 200V 75NS SF AVALANCH - BYG20D-E3/TR
Order 'diode 1.5a 200v 75ns sf avalanch - BYG20D-E3/TR' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG20D-E3/TR-ND.
DIODE 1.5A 400V 75NS SF AVALANCH - BYG20GHE3/TR3
Order 'diode 1.5a 400v 75ns sf avalanch - BYG20GHE3/TR3' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG20GHE3/TR3-ND.
DIODE 1.5A 600V 75NS SF AVALANCH - BYG20JHE3/TR3
Order 'diode 1.5a 600v 75ns sf avalanch - BYG20JHE3/TR3' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG20JHE3/TR3-ND.
DIODE 1.5A 400V 75NS SF AVALANCH - BYG20G-E3/TR3
Order 'diode 1.5a 400v 75ns sf avalanch - BYG20G-E3/TR3' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG20G-E3/TR3-ND.
DIODE 1.5A 600V 75NS SF AVALANCH - BYG20J-E3/TR3
Order 'diode 1.5a 600v 75ns sf avalanch - BYG20J-E3/TR3' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG20J-E3/TR3-ND.
DIODE 1.5A 400V 75NS SF AVALANCH - BYG20G-E3/TR
Order 'diode 1.5a 400v 75ns sf avalanch - BYG20G-E3/TR' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG20G-E3/TR-ND.
DIODE 1.5A 400V 75NS SF AVALANCH - BYG20GHE3/TR
Order 'diode 1.5a 400v 75ns sf avalanch - BYG20GHE3/TR' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG20GHE3/TR-ND.
DIODE 1.5A 600V 75NS SF AVALANCH - BYG20J-E3/TR
Order 'diode 1.5a 600v 75ns sf avalanch - BYG20J-E3/TR' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG20J-E3/TR-ND.
DIODE 1.5A 600V 75NS SF AVALANCH - BYG20JHE3/TR
Order 'diode 1.5a 600v 75ns sf avalanch - BYG20JHE3/TR' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG20JHE3/TR-ND.
DIODE 1.5A 1000V 75NS SMD - BYG23M-E3/TR3
Order 'diode 1.5a 1000v 75ns smd - BYG23M-E3/TR3' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG23M-E3/TR3-ND.
DIODE 1.5A 200V 140NS SMD - BYG24D-E3/TR3
Order 'diode 1.5a 200v 140ns smd - BYG24D-E3/TR3' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG24D-E3/TR3-ND.
DIODE 1.5A 200V KBPM - KBP02M-E4/51
Order 'diode 1.5a 200v kbpm - KBP02M-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number KBP02M-E4/51-ND.
Send this link via E-Mail
Help With This Screen
