Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard BYD33KGPHE3/54
DIODE 1A 800V 300NS SMC - BYD33KGPHE3/54 - Discrete Semiconductor Products
| Digi-Key Part Number | BYD33KGPHE3/54-ND |
11000 |
.07952 |
Extended Price
874.72 |
| Manufacturer Part Number | BYD33KGPHE3/54 | |||
| Description | DIODE 1A 800V 300NS SMC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BYD33KGPHE3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | - |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AB, SMC |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BYD33KGPHE3 54 BYD33KGPHE354 |
DIODE 1A 800V 300NS SMC - BYD33KGPHE3/54 (BYD33KGPHE3/54-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard BYD33KGPHE3/54Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard BYD33KGPHE3/54
Order 'diode 1a 800v 300ns smc - BYD33KGPHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD33KGPHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard BYD33KGPHE3/73
Order 'diode 1a 800v 300ns smc - BYD33KGPHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD33KGPHE3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard BYD33KGP-E3/54
Order 'diode 1a 800v 300ns smc - BYD33KGP-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD33KGP-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard BYD33KGP-E3/73
Order 'diode 1a 800v 300ns smc - BYD33KGP-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD33KGP-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard GP10KEHE3/54
Order 'diode 1a 800v std smc - GP10KEHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10KEHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard GP10KHE3/54
Order 'diode 1a 800v std smc - GP10KHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10KHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Vishay/General Semiconductor Standard BYD33MGPHE3/54
Order 'diode 1a 1000v 300ns smc - BYD33MGPHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD33MGPHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard GP10-4006-E3/54
Order 'diode 1a 800v std smc - GP10-4006-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10-4006-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard GP10-4006E-E3/54
Order 'diode 1a 800v std smc - GP10-4006E-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10-4006E-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard GP10-4006EHE3/54
Order 'diode 1a 800v std smc - GP10-4006EHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10-4006EHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard GP10-4006HE3/54
Order 'diode 1a 800v std smc - GP10-4006HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10-4006HE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard GI817-E3/54
Order 'diode 1a 800v 750ns smc do-15 - GI817-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI817-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard GI817HE3/54
Order 'diode 1a 800v 750ns smc do-15 - GI817HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI817HE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard GP10K-E3/54
Order 'diode 1a 800v std smc - GP10K-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10K-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard GP10KE-E3/54
Order 'diode 1a 800v std smc - GP10KE-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10KE-E3/54-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard BYD33KGPHE3/54
Send this link via E-Mail
Help With This Screen
