DIODE 1A 400V SMC - BYD13GGPHE3/54
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard BYD13GGPHE3/54
| Digi-Key Part Number | BYD13GGPHE3/54-ND |
11000 |
.08355 |
Extended Price
919.05 |
| Manufacturer Part Number | BYD13GGPHE3/54 | |||
| Description | DIODE 1A 400V SMC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BYD13GGPHE3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | - |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AB, SMC |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BYD13GGPHE3 54 BYD13GGPHE354 |
DIODE 1A 400V SMC - BYD13GGPHE3/54 (BYD13GGPHE3/54-ND)
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard BYD13GGPHE3/54DIODE 1A 400V SMC - BYD13GGPHE3/54
Order 'diode 1a 400v smc - BYD13GGPHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD13GGPHE3/54-ND.
DIODE 1A 400V SMC - BYD13GGPHE3/73
Order 'diode 1a 400v smc - BYD13GGPHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD13GGPHE3/73-ND.
DIODE 1A 400V SMC - BYD13GGP-E3/54
Order 'diode 1a 400v smc - BYD13GGP-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD13GGP-E3/54-ND.
DIODE 1A 400V SMC DO41E - GP10-4004E-E3/54
Order 'diode 1a 400v smc do41e - GP10-4004E-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10-4004E-E3/54-ND.
DIODE 1A 400V SMC - GP10-4004EHE3/54
Order 'diode 1a 400v smc - GP10-4004EHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10-4004EHE3/54-ND.
DIODE 1A 400V SMC - BYD13GGP-E3/73
Order 'diode 1a 400v smc - BYD13GGP-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD13GGP-E3/73-ND.
DIODE 1A 400V SMC DO41E - GP10-4004E-E3/73
Order 'diode 1a 400v smc do41e - GP10-4004E-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10-4004E-E3/73-ND.
DIODE 1A 400V SMC - GP10-4004EHE3/73
Order 'diode 1a 400v smc - GP10-4004EHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10-4004EHE3/73-ND.
DIODE 1A 400V SMC DO41E - GP10GE-E3/73
Order 'diode 1a 400v smc do41e - GP10GE-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10GE-E3/73-ND.
DIODE 1A 400V SMC - GP10GEHE3/73
Order 'diode 1a 400v smc - GP10GEHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10GEHE3/73-ND.
DIODE 1A 200V SMC - BYD13DGPHE3/54
Order 'diode 1a 200v smc - BYD13DGPHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD13DGPHE3/54-ND.
DIODE 1A 600V SMC - BYD13JGPHE3/54
Order 'diode 1a 600v smc - BYD13JGPHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD13JGPHE3/54-ND.
DIODE 1A 800V SMC - BYD13KGPHE3/54
Order 'diode 1a 800v smc - BYD13KGPHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD13KGPHE3/54-ND.
DIODE 1A 1000V SMC - BYD13MGPHE3/54
Order 'diode 1a 1000v smc - BYD13MGPHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD13MGPHE3/54-ND.
DIODE 1A 200V SMC - GP10DEHE3/54
Order 'diode 1a 200v smc - GP10DEHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10DEHE3/54-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard BYD13GGPHE3/54
Send this link via E-Mail
Help With This Screen
