Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 1650V (1.65kV) Vishay/General Semiconductor Standard BY448GPHE3/54
DIODE 1.5A 1650V DO-15 - BY448GPHE3/54 - Discrete Semiconductor Products
| Digi-Key Part Number | BY448GPHE3/54-ND |
4000 |
.14580 |
Extended Price
583.20 |
| Manufacturer Part Number | BY448GPHE3/54 | |||
| Description | DIODE 1.5A 1650V DO-15 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BY448GPHE3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 1650V (1.65kV) |
| Current - Average Rectified (Io) | 1.5A |
| Voltage - Forward (Vf) (Max) @ If | 1.6V @ 3A |
| Reverse Recovery Time (trr) | 20µs |
| Current - Reverse Leakage @ Vr | 5µA @ 1650V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | * |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BY448GPHE3 54 BY448GPHE354 |
BY448GPHE3/54 Specification Sheet
DIODE 1.5A 1650V DO-15 - BY448GPHE3/54 (BY448GPHE3/54-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 1650V (1.65kV) Vishay/General Semiconductor Standard BY448GPHE3/54Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 1650V (1.65kV) Vishay/General Semiconductor Standard BY448GPHE3/54
Order 'diode 1.5a 1650v do-15 - BY448GPHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY448GPHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 1650V (1.65kV) Vishay/General Semiconductor Standard BY448GPHE3/73
Order 'diode 1.5a 1650v do-15 - BY448GPHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY448GPHE3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 1650V (1.65kV) Vishay/General Semiconductor Standard BY448GP-E3/54
Order 'diode 1.5a 1650v do-15 - BY448GP-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY448GP-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 1650V (1.65kV) Vishay/General Semiconductor Standard BY448GP-E3/73
Order 'diode 1.5a 1650v do-15 - BY448GP-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY448GP-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 1500V (1.5kV) Vishay/General Semiconductor Standard DGP15-E3/54
Order 'diode 1.5a 1500v smc - DGP15-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DGP15-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 50V Vishay/General Semiconductor Standard GP15AHE3/54
Order 'diode 1.5a 50v smc do15 - GP15AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP15AHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 100V Vishay/General Semiconductor Standard GP15BHE3/54
Order 'diode 1.5a 100v smc do15 - GP15BHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP15BHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 200V Vishay/General Semiconductor Standard GP15DHE3/54
Order 'diode 1.5a 200v smc do15 - GP15DHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP15DHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 400V Vishay/General Semiconductor Standard GP15GHE3/54
Order 'diode 1.5a 400v smc do15 - GP15GHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP15GHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 600V Vishay/General Semiconductor Standard GP15JHE3/54
Order 'diode 1.5a 600v smc do15 - GP15JHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP15JHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 800V Vishay/General Semiconductor Standard GP15KHE3/54
Order 'diode 1.5a 800v smc do15 - GP15KHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP15KHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 1000V (1kV) Vishay/General Semiconductor Standard GP15MHE3/54
Order 'diode 1.5a 1000v smc do15 - GP15MHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP15MHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 50V Vishay/General Semiconductor Standard GPP15A-E3/54
Order 'diode 1.5a 50v smc do-15 - GPP15A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GPP15A-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 100V Vishay/General Semiconductor Standard GPP15B-E3/54
Order 'diode 1.5a 100v smc do-15 - GPP15B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GPP15B-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 200V Vishay/General Semiconductor Standard GPP15D-E3/54
Order 'diode 1.5a 200v smc do-15 - GPP15D-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GPP15D-E3/54-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 1650V (1.65kV) Vishay/General Semiconductor Standard BY448GPHE3/54
Send this link via E-Mail
Help With This Screen
