DIODE 3A 600V DO-201AD - BY253P-E3/54 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Standard BY253P-E3/54
| Digi-Key Part Number | BY253P-E3/54-ND |
5600 |
.13808 |
Extended Price
773.25 |
| Manufacturer Part Number | BY253P-E3/54 | |||
| Description | DIODE 3A 600V DO-201AD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BY253P-E3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 3A |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 3A |
| Reverse Recovery Time (trr) | 3µs |
| Current - Reverse Leakage @ Vr | 5µA @ 600V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-201AD, Axial |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BY253P E3 54 BY253PE354 |
BY253P-E3/54 Specification Sheet
DIODE 3A 600V DO-201AD - BY253P-E3/54 (BY253P-E3/54-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Standard BY253P-E3/54DIODE 3A 600V DO-201AD - BY253P-E3/54
Order 'diode 3a 600v do-201ad - BY253P-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY253P-E3/54-ND.
DIODE 3A 600V DO-201AD - BY253P-E3/73
Order 'diode 3a 600v do-201ad - BY253P-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY253P-E3/73-ND.
DIODE 3A 600V DO-201AD - BY253GP-E3/54
Order 'diode 3a 600v do-201ad - BY253GP-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY253GP-E3/54-ND.
DIODE GEN PURP 3A 600V TO-201AD - P300J-E3/54
Order 'diode gen purp 3a 600v to-201ad - P300J-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P300J-E3/54-ND.
DIODE 3A 600V 200NS SMC - GI856-E3/54
Order 'diode 3a 600v 200ns smc - GI856-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI856-E3/54-ND.
DIODE 3A 600V 750NS SMC - GI916-E3/54
Order 'diode 3a 600v 750ns smc - GI916-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI916-E3/54-ND.
DIODE 3A 600V STD SMC - GP30J-E3/54
Order 'diode 3a 600v std smc - GP30J-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP30J-E3/54-ND.
DIODE 3A 600V 75NS UF - UF5406-E3/54
Order 'diode 3a 600v 75ns uf - UF5406-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF5406-E3/54-ND.
DIODE 3A 200V DO-201AD - BY251GP-E3/54
Order 'diode 3a 200v do-201ad - BY251GP-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY251GP-E3/54-ND.
DIODE 3A 200V DO-201AD - BY251P-E3/54
Order 'diode 3a 200v do-201ad - BY251P-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY251P-E3/54-ND.
DIODE 3A 400V DO-201AD - BY252GP-E3/54
Order 'diode 3a 400v do-201ad - BY252GP-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY252GP-E3/54-ND.
DIODE 3A 400V DO-201AD - BY252P-E3/54
Order 'diode 3a 400v do-201ad - BY252P-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY252P-E3/54-ND.
DIODE 3A 800V DO-201AD - BY254GP-E3/54
Order 'diode 3a 800v do-201ad - BY254GP-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY254GP-E3/54-ND.
DIODE 3A 800V DO-201AD - BY254P-E3/54
Order 'diode 3a 800v do-201ad - BY254P-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY254P-E3/54-ND.
DIODE 3A 1300V DO-201AD - BY255GP-E3/54
Order 'diode 3a 1300v do-201ad - BY255GP-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY255GP-E3/54-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Standard BY253P-E3/54
Send this link via E-Mail
Help With This Screen
