TVS BIDIR 1.5KW 6.8V 10% 1.5KE - 1.5KE6.8C-E3/54
Tv - Diode Circuit Protection 5.5V 1500W Vishay/General Semiconductor 1.5KE6.8C-E3/54
| Digi-Key Part Number | 1.5KE6.8C-E3/54-ND |
1400 |
.37464 |
Extended Price
524.50 |
| Manufacturer Part Number | 1.5KE6.8C-E3/54 | |||
| Description | TVS BIDIR 1.5KW 6.8V 10% 1.5KE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1.5KE6.8C-E3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | 1.5KE, Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 1500W |
| Voltage - Reverse Standoff (Typ) | 5.5V |
| Voltage - Breakdown | 6.12V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 5KE6 8C E3 54 15KE68CE354 |
1.5KE6.8C-E3/54 Specification Sheet
TVS BIDIR 1.5KW 6.8V 10% 1.5KE - 1.5KE6.8C-E3/54 (1.5KE6.8C-E3/54-ND)
Related parts Tv - Diode Circuit Protection 5.5V 1500W Vishay/General Semiconductor 1.5KE6.8C-E3/54TVS BIDIR 1.5KW 68V 10% 1.5KE - 1.5KE68C-E3/54
Order 'tvs bidir 1.5kw 68v 10% 1.5ke - 1.5KE68C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KE68C-E3/54-ND.
TVS BIDIR 1.5KW 6.8V 10% 1.5KE - 1.5KE6.8C-E3/54
Order 'tvs bidir 1.5kw 6.8v 10% 1.5ke - 1.5KE6.8C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KE6.8C-E3/54-ND.
TVS BIDIR 1.5KW 68V 10% 1.5KE - 1.5KE68C-E3/73
Order 'tvs bidir 1.5kw 68v 10% 1.5ke - 1.5KE68C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KE68C-E3/73-ND.
TVS BIDIR 1.5KW 6.8V 10% 1.5KE - 1.5KE6.8C-E3/73
Order 'tvs bidir 1.5kw 6.8v 10% 1.5ke - 1.5KE6.8C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KE6.8C-E3/73-ND.
TVS BIDIR 1.5KW 100V 10% 1.5KE - 1.5KE100C-E3/54
Order 'tvs bidir 1.5kw 100v 10% 1.5ke - 1.5KE100C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KE100C-E3/54-ND.
TVS BIDIR 1.5KW 10V 10% 1.5KE - 1.5KE10C-E3/54
Order 'tvs bidir 1.5kw 10v 10% 1.5ke - 1.5KE10C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KE10C-E3/54-ND.
TVS BIDIR 1.5KW 110V 10% 1.5KE - 1.5KE110C-E3/54
Order 'tvs bidir 1.5kw 110v 10% 1.5ke - 1.5KE110C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KE110C-E3/54-ND.
TVS BIDIR 1.5KW 120V 10% 1.5KE - 1.5KE120C-E3/54
Order 'tvs bidir 1.5kw 120v 10% 1.5ke - 1.5KE120C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KE120C-E3/54-ND.
TVS BIDIR 1.5KW 150V 10% 1.5KE - 1.5KE150C-E3/54
Order 'tvs bidir 1.5kw 150v 10% 1.5ke - 1.5KE150C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KE150C-E3/54-ND.
TVS BIDIR 1.5KW 160V 10% 1.5KE - 1.5KE160C-E3/54
Order 'tvs bidir 1.5kw 160v 10% 1.5ke - 1.5KE160C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KE160C-E3/54-ND.
TVS BIDIR 1.5KW 170V 10% 1.5KE - 1.5KE170C-E3/54
Order 'tvs bidir 1.5kw 170v 10% 1.5ke - 1.5KE170C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KE170C-E3/54-ND.
TVS BIDIR 1.5KW 200V 10% 1.5KE - 1.5KE200C-E3/54
Order 'tvs bidir 1.5kw 200v 10% 1.5ke - 1.5KE200C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KE200C-E3/54-ND.
TVS BIDIR 1.5KW 220V 10% 1.5KE - 1.5KE220C-E3/54
Order 'tvs bidir 1.5kw 220v 10% 1.5ke - 1.5KE220C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KE220C-E3/54-ND.
TVS BIDIR 1.5KW 24V 10% 1.5KE - 1.5KE24C-E3/54
Order 'tvs bidir 1.5kw 24v 10% 1.5ke - 1.5KE24C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KE24C-E3/54-ND.
TVS BIDIR 1.5KW 250V 10% 1.5KE - 1.5KE250C-E3/54
Order 'tvs bidir 1.5kw 250v 10% 1.5ke - 1.5KE250C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KE250C-E3/54-ND.
Options for Tv - Diode Circuit Protection 5.5V 1500W Vishay/General Semiconductor 1.5KE6.8C-E3/54
Send this link via E-Mail
Help With This Screen
