Diodes, Rectifier - Single Discrete Semiconductor Product 3A 500V Vishay/General Semiconductor Standard UF5405-E3/73
DIODE 3A 500V 75NS UF - UF5405-E3/73 - Discrete Semiconductor Products
| Digi-Key Part Number | UF5405-E3/73-ND |
2000 |
.22140 |
Extended Price
442.80 |
| Manufacturer Part Number | UF5405-E3/73 | |||
| Description | DIODE 3A 500V 75NS UF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UF5405-E3/73 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 500V |
| Current - Average Rectified (Io) | 3A |
| Voltage - Forward (Vf) (Max) @ If | 1.7V @ 3A |
| Reverse Recovery Time (trr) | 75ns |
| Current - Reverse Leakage @ Vr | 10µA @ 500V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-201AD, Axial |
| Packaging | Tape & Box (TB) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UF5405 E3 73 UF5405E373 |
UF5405-E3/73 Specification Sheet
DIODE 3A 500V 75NS UF - UF5405-E3/73 (UF5405-E3/73-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 3A 500V Vishay/General Semiconductor Standard UF5405-E3/73Diodes, Rectifier - Single Discrete Semiconductor Product 3A 500V Vishay/General Semiconductor Standard UF5405-E3/73
Order 'diode 3a 500v 75ns uf - UF5405-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF5405-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 500V Vishay/General Semiconductor Standard UF5405-E3/54
Order 'diode 3a 500v 75ns uf - UF5405-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF5405-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Standard UF5406-E3/73
Order 'diode 3a 600v 75ns uf - UF5406-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF5406-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 800V Vishay/General Semiconductor Standard UF5407-E3/73
Order 'diode 3a 800v 75ns uf - UF5407-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF5407-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 1000V (1kV) Vishay/General Semiconductor Standard UF5408-E3/73
Order 'diode 3a 1000v 75ns uf - UF5408-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF5408-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Vishay/General Semiconductor Standard UF4005-E3/73
Order 'diode 1a 600v 75ns uf - UF4005-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF4005-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard UF4006-E3/73
Order 'diode 1a 800v 75ns uf - UF4006-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF4006-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 50V Vishay/General Semiconductor Standard UF5400-E3/73
Order 'diode 3a 50v 50ns uf - UF5400-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF5400-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Vishay/General Semiconductor Standard UF5401-E3/73
Order 'diode 3a 100v 50ns uf - UF5401-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF5401-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V Vishay/General Semiconductor Standard UF5402-E3/73
Order 'diode 3a 200v 50ns uf - UF5402-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF5402-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 300V Vishay/General Semiconductor Standard UF5403-E3/73
Order 'diode 3a 300v 50ns uf - UF5403-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF5403-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard UF5404-E3/73
Order 'diode 3a 400v 50ns uf - UF5404-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF5404-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Standard UF5406-E3/54
Order 'diode 3a 600v 75ns uf - UF5406-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF5406-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 800V Vishay/General Semiconductor Standard UF5407-E3/54
Order 'diode 3a 800v 75ns uf - UF5407-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF5407-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Vishay/General Semiconductor Standard UF4007-E3/73
Order 'diode 1a 1000v 75ns uf - UF4007-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF4007-E3/73-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 3A 500V Vishay/General Semiconductor Standard UF5405-E3/73
Send this link via E-Mail
Help With This Screen
