TVS 300W 7.5V 5% AXIAL - TMPG06-7.5AHE3/73 - Circuit Protection
Tv - Zener Diode Circuit Protection 6.4V 400W Vishay/General Semiconductor TMPG06-7.5AHE3/73
| Digi-Key Part Number | TMPG06-7.5AHE3/73-ND |
3000 |
.12036 |
Extended Price
361.08 |
| Manufacturer Part Number | TMPG06-7.5AHE3/73 | |||
| Description | TVS 300W 7.5V 5% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMPG06-7.5AHE3/73 |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | * |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 6.4V |
| Voltage - Breakdown | 7.13V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMPG06 7 5AHE3 73 TMPG0675AHE373 |
TMPG06-7.5AHE3/73 Specification Sheet
TVS 300W 7.5V 5% AXIAL - TMPG06-7.5AHE3/73 (TMPG06-7.5AHE3/73-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 6.4V 400W Vishay/General Semiconductor TMPG06-7.5AHE3/73TVS 300W 7.5V 5% AXIAL - TMPG06-7.5AHE3/73
Order 'tvs 300w 7.5v 5% axial - TMPG06-7.5AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-7.5AHE3/73-ND.
TVS 300W 7.5V 5% AXIAL - TMPG06-7.5AHE3/54
Order 'tvs 300w 7.5v 5% axial - TMPG06-7.5AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-7.5AHE3/54-ND.
TVS 300W 7.5V 5% AXIAL - TMPG06-7.5A-E3/73
Order 'tvs 300w 7.5v 5% axial - TMPG06-7.5A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-7.5A-E3/73-ND.
TVS 300W 6.8V 5% AXIAL - TMPG06-6.8AHE3/73
Order 'tvs 300w 6.8v 5% axial - TMPG06-6.8AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-6.8AHE3/73-ND.
TVS 300W 8.2V 5% AXIAL - TMPG06-8.2AHE3/73
Order 'tvs 300w 8.2v 5% axial - TMPG06-8.2AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-8.2AHE3/73-ND.
TVS 300W 9.1V 5% AXIAL - TMPG06-9.1AHE3/73
Order 'tvs 300w 9.1v 5% axial - TMPG06-9.1AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-9.1AHE3/73-ND.
TVS 1.5KW 7.5V 5% AXIAL 1.5KA - 1.5KA7.5AHE3/73
Order 'tvs 1.5kw 7.5v 5% axial 1.5ka - 1.5KA7.5AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KA7.5AHE3/73-ND.
TVS 300W 7.5V 5% AXIAL - TMPG06-7.5A-E3/54
Order 'tvs 300w 7.5v 5% axial - TMPG06-7.5A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-7.5A-E3/54-ND.
TVS UNIDIR 500W 75V 5% AXIAL - SA75A-E3/73
Order 'tvs unidir 500w 75v 5% axial - SA75A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA75A-E3/73-ND.
TVS BIDIR 500W 75V 5% AXIAL - SA75CA-E3/73
Order 'tvs bidir 500w 75v 5% axial - SA75CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA75CA-E3/73-ND.
TVS UNIDIR 500W 7.5V 5% AXIAL - SA7.5A-E3/73
Order 'tvs unidir 500w 7.5v 5% axial - SA7.5A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA7.5A-E3/73-ND.
TVS BIDIR 500W 7.5V 5% AXIAL - SA7.5CA-E3/73
Order 'tvs bidir 500w 7.5v 5% axial - SA7.5CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA7.5CA-E3/73-ND.
TVS 300W 6.8V 5% AXIAL - TMPG06-6.8A-E3/73
Order 'tvs 300w 6.8v 5% axial - TMPG06-6.8A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-6.8A-E3/73-ND.
TVS 300W 8.2V 5% AXIAL - TMPG06-8.2A-E3/73
Order 'tvs 300w 8.2v 5% axial - TMPG06-8.2A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-8.2A-E3/73-ND.
TVS 300W 9.1V 5% AXIAL - TMPG06-9.1A-E3/73
Order 'tvs 300w 9.1v 5% axial - TMPG06-9.1A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-9.1A-E3/73-ND.
Options for Tv - Zener Diode Circuit Protection 6.4V 400W Vishay/General Semiconductor TMPG06-7.5AHE3/73
Send this link via E-Mail
Help With This Screen
