TVS 400W 18V 5% AXIAL - TMPG06-18AHE3/73 - Circuit Protection
Tv - Zener Diode Circuit Protection 15.3V 400W Vishay/General Semiconductor TMPG06-18AHE3/73
| Digi-Key Part Number | TMPG06-18AHE3/73-ND |
3000 |
.16500 |
Extended Price
495.00 |
| Manufacturer Part Number | TMPG06-18AHE3/73 | |||
| Description | TVS 400W 18V 5% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMPG06-18AHE3/73 |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | * |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 15.3V |
| Voltage - Breakdown | 17.1V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMPG06 18AHE3 73 TMPG0618AHE373 |
TMPG06-18AHE3/73 Specification Sheet
TVS 400W 18V 5% AXIAL - TMPG06-18AHE3/73 (TMPG06-18AHE3/73-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 15.3V 400W Vishay/General Semiconductor TMPG06-18AHE3/73TVS 400W 18V 5% AXIAL - TMPG06-18AHE3/73
Order 'tvs 400w 18v 5% axial - TMPG06-18AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-18AHE3/73-ND.
TVS 400W 18V 5% AXIAL - TMPG06-18AHE3/54
Order 'tvs 400w 18v 5% axial - TMPG06-18AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-18AHE3/54-ND.
TVS 400W 18V 5% AXIAL - TMPG06-18A-E3/73
Order 'tvs 400w 18v 5% axial - TMPG06-18A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-18A-E3/73-ND.
TVS 400W 10V 5% AXIAL - TMPG06-10AHE3/73
Order 'tvs 400w 10v 5% axial - TMPG06-10AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-10AHE3/73-ND.
TVS 400W 12V 5% AXIAL - TMPG06-12AHE3/73
Order 'tvs 400w 12v 5% axial - TMPG06-12AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-12AHE3/73-ND.
TVS 400W 13V 5% AXIAL - TMPG06-13AHE3/73
Order 'tvs 400w 13v 5% axial - TMPG06-13AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-13AHE3/73-ND.
TVS 400W 15V 5% AXIAL - TMPG06-15AHE3/73
Order 'tvs 400w 15v 5% axial - TMPG06-15AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-15AHE3/73-ND.
TVS 400W 16V 5% AXIAL - TMPG06-16AHE3/73
Order 'tvs 400w 16v 5% axial - TMPG06-16AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-16AHE3/73-ND.
TVS 400W 18V 10% AXIAL - TMPG06-18HE3/73
Order 'tvs 400w 18v 10% axial - TMPG06-18HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-18HE3/73-ND.
TVS 400W 20V 5% AXIAL - TMPG06-20AHE3/73
Order 'tvs 400w 20v 5% axial - TMPG06-20AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-20AHE3/73-ND.
TVS 400W 22V 5% AXIAL - TMPG06-22AHE3/73
Order 'tvs 400w 22v 5% axial - TMPG06-22AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-22AHE3/73-ND.
TVS 400W 24V 5% AXIAL - TMPG06-24AHE3/73
Order 'tvs 400w 24v 5% axial - TMPG06-24AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-24AHE3/73-ND.
TVS 400W 27V 5% AXIAL - TMPG06-27AHE3/73
Order 'tvs 400w 27v 5% axial - TMPG06-27AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-27AHE3/73-ND.
TVS 400W 30V 5% AXIAL - TMPG06-30AHE3/73
Order 'tvs 400w 30v 5% axial - TMPG06-30AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-30AHE3/73-ND.
TVS 400W 33V 5% AXIAL - TMPG06-33AHE3/73
Order 'tvs 400w 33v 5% axial - TMPG06-33AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-33AHE3/73-ND.
Options for Tv - Zener Diode Circuit Protection 15.3V 400W Vishay/General Semiconductor TMPG06-18AHE3/73
Send this link via E-Mail
Help With This Screen
