Keywords:





Tv - Zener Diode Circuit Protection 12.1V 400W Vishay/General Semiconductor TMPG06-15-E3/73

TVS 400W 15V 10% AXIAL - TMPG06-15-E3/73 - Circuit Protection

Digi-Key Part Number TMPG06-15-E3/73-ND
Price Break
3000
Unit Price
.16695
Extended Price
500.85
Manufacturer Part NumberTMPG06-15-E3/73
DescriptionTVS 400W 15V 10% AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 12.1V 400W Vishay/General Semiconductor TMPG06-15-E3/73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 12.1V 400W Vishay/General Semiconductor TMPG06-15-E3/73
Technical/Catalog InformationTMPG06-15-E3/73
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / Case*
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)400W
Voltage - Reverse Standoff (Typ)12.1V
Voltage - Breakdown13.5V
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMPG06 15 E3 73
TMPG0615E373

TMPG06-15-E3/73 Specification Sheet

Image of TVS 400W 15V 10% AXIAL - TMPG06-15-E3/73

TVS 400W 15V 10% AXIAL - TMPG06-15-E3/73 (TMPG06-15-E3/73-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 12.1V 400W Vishay/General Semiconductor TMPG06-15-E3/73
Tv - Zener Diode Circuit Protection 12.1V 400W Vishay/General Semiconductor TMPG06-15-E3/73
 Order 'tvs 400w 15v 10% axial - TMPG06-15-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-15-E3/73-ND.
Tv - Zener Diode Circuit Protection 12.1V 400W Vishay/General Semiconductor TMPG06-15-E3/54
 Order 'tvs 400w 15v 10% axial - TMPG06-15-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-15-E3/54-ND.
Tv - Zener Diode Circuit Protection 8.92V 400W Vishay/General Semiconductor TMPG06-11-E3/73
 Order 'tvs 400w 11v 10% axial - TMPG06-11-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-11-E3/73-ND.
Tv - Zener Diode Circuit Protection 9.72V 400W Vishay/General Semiconductor TMPG06-12-E3/73
 Order 'tvs 400w 12v 10% axial - TMPG06-12-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-12-E3/73-ND.
Tv - Zener Diode Circuit Protection 10.5V 400W Vishay/General Semiconductor TMPG06-13-E3/73
 Order 'tvs 400w 13v 10% axial - TMPG06-13-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-13-E3/73-ND.
Tv - Zener Diode Circuit Protection 12.8V 400W Vishay/General Semiconductor TMPG06-15A-E3/73
 Order 'tvs 400w 15v 5% axial - TMPG06-15A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-15A-E3/73-ND.
Tv - Zener Diode Circuit Protection 12.9V 400W Vishay/General Semiconductor TMPG06-16-E3/73
 Order 'tvs 400w 16v 10% axial - TMPG06-16-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-16-E3/73-ND.
Tv - Zener Diode Circuit Protection 14.5V 400W Vishay/General Semiconductor TMPG06-18-E3/73
 Order 'tvs 400w 18v 10% axial - TMPG06-18-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-18-E3/73-ND.
Tv - Zener Diode Circuit Protection 16.2V 400W Vishay/General Semiconductor TMPG06-20-E3/73
 Order 'tvs 400w 20v 10% axial - TMPG06-20-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-20-E3/73-ND.
Tv - Zener Diode Circuit Protection 19.4V 400W Vishay/General Semiconductor TMPG06-24-E3/73
 Order 'tvs 400w 24v 10% axial - TMPG06-24-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-24-E3/73-ND.
Tv - Zener Diode Circuit Protection 21.8V 400W Vishay/General Semiconductor TMPG06-27-E3/73
 Order 'tvs 400w 27v 10% axial - TMPG06-27-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-27-E3/73-ND.
Tv - Zener Diode Circuit Protection 26.8V 400W Vishay/General Semiconductor TMPG06-33-E3/73
 Order 'tvs 400w 33v 10% axial - TMPG06-33-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-33-E3/73-ND.
Tv - Zener Diode Circuit Protection 34.8V 400W Vishay/General Semiconductor TMPG06-43-E3/73
 Order 'tvs 400w 43v 10% axial - TMPG06-43-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-43-E3/73-ND.
Tv - Zener Diode Circuit Protection 15V 400W Vishay/General Semiconductor SMP15-E3/84A
 Order 'tvs 400w 15v 10% unidir smp - SMP15-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMP15-E3/84A-ND.
Tv - Zener Diode Circuit Protection 8.92V 400W Vishay/General Semiconductor TMPG06-11-E3/54
 Order 'tvs 400w 11v 10% axial - TMPG06-11-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-11-E3/54-ND.

Options for Tv - Zener Diode Circuit Protection 12.1V 400W Vishay/General Semiconductor TMPG06-15-E3/73
Send this link via E-Mail
Help With This Screen

TVS 400W 15V 10% AXIAL - TMPG06-15-E3/73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS 400W 15V 10% AXIAL - TMPG06-15-E3/54 Next: TVS 400W 15V 10% AXIAL - TMPG06-15HE3/54
TVS 400W 15V 10% AXIAL - TMPG06-15-E3/73