Diodes, Rectifier - Single Discrete Semiconductor Product 6A 800V Vishay/General Semiconductor Standard SRP600K-E3/73
DIODE 6A 800V 200NS DO-201AD - SRP600K-E3/73 - Discrete Semiconductor Products
| Digi-Key Part Number | SRP600K-E3/73-ND |
1200 |
.35573 |
Extended Price
426.88 |
| Manufacturer Part Number | SRP600K-E3/73 | |||
| Description | DIODE 6A 800V 200NS DO-201AD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SRP600K-E3/73 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Current - Average Rectified (Io) | 6A |
| Voltage - Forward (Vf) (Max) @ If | 1.3V @ 6A |
| Reverse Recovery Time (trr) | 200ns |
| Current - Reverse Leakage @ Vr | 10µA @ 800V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | P600 |
| Packaging | Tape & Box (TB) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SRP600K E3 73 SRP600KE373 |
SRP600K-E3/73 Specification Sheet
DIODE 6A 800V 200NS DO-201AD - SRP600K-E3/73 (SRP600K-E3/73-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 6A 800V Vishay/General Semiconductor Standard SRP600K-E3/73Diodes, Rectifier - Single Discrete Semiconductor Product 6A 800V Vishay/General Semiconductor Standard SRP600K-E3/73
Order 'diode 6a 800v 200ns do-201ad - SRP600K-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP600K-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 800V Vishay/General Semiconductor Standard SRP600K-E3/54
Order 'diode 6a 800v 200ns do-201ad - SRP600K-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP600K-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard SRP600J-E3/73
Order 'diode 6a 600v 200ns do-201ad - SRP600J-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP600J-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 800V Vishay/General Semiconductor Standard BY299P-E3/73
Order 'diode 2a 800v 500ns do-201ad - BY299P-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY299P-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 800V Vishay/General Semiconductor Standard RGP30K-E3/73
Order 'diode 3a 800v 500ns do-201ad - RGP30K-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP30K-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard SRP100K-E3/73
Order 'diode 1a 800v 200ns do-41 - SRP100K-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP100K-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 800V Vishay/General Semiconductor Standard SRP300K-E3/54
Order 'diode 3a 800v 200ns do-201ad - SRP300K-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP300K-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard SRP600J-E3/54
Order 'diode 6a 600v 200ns do-201ad - SRP600J-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP600J-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 1000V (1kV) Vishay/General Semiconductor Standard 1N5408-E3/73
Order 'diode gp 3a 1000v do-201ad - 1N5408-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5408-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 1000V (1kV) Vishay/General Semiconductor Standard RGP30M-E3/73
Order 'diode 3a 1000v 500ns do-201ad - RGP30M-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP30M-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 800V Vishay/General Semiconductor Standard BY500-800-E3/73
Order 'diode 5a 800v 200ns do-201ad - BY500-800-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY500-800-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 800V Vishay/General Semiconductor Standard BY500-800-E3/54
Order 'diode 5a 800v 200ns do-201ad - BY500-800-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY500-800-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard GP10-4006-E3/73
Order 'diode 1a 800v std smc - GP10-4006-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10-4006-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 800V Vishay/General Semiconductor Standard GPP15K-E3/73
Order 'diode 1.5a 800v smc do-15 - GPP15K-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GPP15K-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 800V Vishay/General Semiconductor Standard GPP20K-E3/73
Order 'diode 2a 800v smc do-15 - GPP20K-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GPP20K-E3/73-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 6A 800V Vishay/General Semiconductor Standard SRP600K-E3/73
Send this link via E-Mail
Help With This Screen
