DIODE 6A 600V 200NS DO-201AD - SRP600J-E3/73
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard SRP600J-E3/73
| Digi-Key Part Number | SRP600J-E3/73-ND |
1200 |
.35573 |
Extended Price
426.88 |
| Manufacturer Part Number | SRP600J-E3/73 | |||
| Description | DIODE 6A 600V 200NS DO-201AD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SRP600J-E3/73 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 6A |
| Voltage - Forward (Vf) (Max) @ If | 1.3V @ 6A |
| Reverse Recovery Time (trr) | 200ns |
| Current - Reverse Leakage @ Vr | 10µA @ 600V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | P600 |
| Packaging | Tape & Box (TB) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SRP600J E3 73 SRP600JE373 |
SRP600J-E3/73 Specification Sheet
DIODE 6A 600V 200NS DO-201AD - SRP600J-E3/73 (SRP600J-E3/73-ND)
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard SRP600J-E3/73DIODE 6A 600V 200NS DO-201AD - SRP600J-E3/73
Order 'diode 6a 600v 200ns do-201ad - SRP600J-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP600J-E3/73-ND.
DIODE 6A 600V 200NS DO-201AD - SRP600J-E3/54
Order 'diode 6a 600v 200ns do-201ad - SRP600J-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP600J-E3/54-ND.
DIODE 6A 800V 200NS DO-201AD - SRP600K-E3/73
Order 'diode 6a 800v 200ns do-201ad - SRP600K-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP600K-E3/73-ND.
DIODE 3A 600V 200NS DO-201AD - SRP300J-E3/54
Order 'diode 3a 600v 200ns do-201ad - SRP300J-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP300J-E3/54-ND.
DIODE 6A 800V 200NS DO-201AD - SRP600K-E3/54
Order 'diode 6a 800v 200ns do-201ad - SRP600K-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP600K-E3/54-ND.
DIODE 3A 600V 30NS DO-201AD - 31GF6-E3/73
Order 'diode 3a 600v 30ns do-201ad - 31GF6-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 31GF6-E3/73-ND.
DIODE 3A 600V 250NS DO-201AD - RGP30J-E3/73
Order 'diode 3a 600v 250ns do-201ad - RGP30J-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP30J-E3/73-ND.
DIODE 5A 600V 200NS DO-201AD - BY500-600-E3/73
Order 'diode 5a 600v 200ns do-201ad - BY500-600-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY500-600-E3/73-ND.
DIODE 5A 600V 200NS DO-201AD - BY500-600-E3/54
Order 'diode 5a 600v 200ns do-201ad - BY500-600-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY500-600-E3/54-ND.
DIODE 3A 600V 30NS DO-201AD - 31GF6-E3/54
Order 'diode 3a 600v 30ns do-201ad - 31GF6-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 31GF6-E3/54-ND.
DIODE 3A 600V 250NS DO-201AD - RGP30J-E3/54
Order 'diode 3a 600v 250ns do-201ad - RGP30J-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP30J-E3/54-ND.
DIODE 1A 600V 200NS DO-41 - SRP100J-E3/54
Order 'diode 1a 600v 200ns do-41 - SRP100J-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP100J-E3/54-ND.
DIODE 3A 800V 200NS DO-201AD - SRP300K-E3/54
Order 'diode 3a 800v 200ns do-201ad - SRP300K-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP300K-E3/54-ND.
DIODE 6A 50V 100NS DO-201AD - SRP600A-E3/54
Order 'diode 6a 50v 100ns do-201ad - SRP600A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP600A-E3/54-ND.
DIODE 6A 100V 100NS DO-201AD - SRP600B-E3/54
Order 'diode 6a 100v 100ns do-201ad - SRP600B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP600B-E3/54-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard SRP600J-E3/73
Send this link via E-Mail
Help With This Screen
