Keywords:





Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45CA-E3/73

TVS BIDIR 500W 45V 5% AXIAL - SA45CA-E3/73 - Circuit Protection

Digi-Key Part Number SA45CA-E3/73-ND
Price Break
2000
Unit Price
.20895
Extended Price
417.90
Manufacturer Part NumberSA45CA-E3/73
DescriptionTVS BIDIR 500W 45V 5% AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45CA-E3/73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45CA-E3/73
Technical/Catalog InformationSA45CA-E3/73
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / CaseDO-15, DO-204AC, Axial
PackagingTape & Box (TB)
PolarizationBidirectional
Power (Watts)500W
Voltage - Reverse Standoff (Typ)45V
Voltage - Breakdown50V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width52mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA45CA E3 73
SA45CAE373

SA45CA-E3/73 Specification Sheet

Image of TVS BIDIR 500W 45V 5% AXIAL - SA45CA-E3/73

TVS BIDIR 500W 45V 5% AXIAL - SA45CA-E3/73 (SA45CA-E3/73-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45CA-E3/73
Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45CA-E3/73
 Order 'tvs bidir 500w 45v 5% axial - SA45CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA45CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45CA-E3/54
 Order 'tvs bidir 500w 45v 5% axial - SA45CA-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA45CA-E3/54-ND.
Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45A-E3/73
 Order 'tvs unidir 500w 45v 5% axial - SA45A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA45A-E3/73-ND.
Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45C-E3/73
 Order 'tvs bidir 500w 45v 10% axial - SA45C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA45C-E3/73-ND.
Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45A-E3/54
 Order 'tvs unidir 500w 45v 5% axial - SA45A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA45A-E3/54-ND.
Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45C-E3/54
 Order 'tvs bidir 500w 45v 10% axial - SA45C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA45C-E3/54-ND.
Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45-E3/73
 Order 'tvs unidir 500w 45v 10% axial - SA45-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA45-E3/73-ND.
Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45CAHE3/73
 Order 'tvs bidir 500w 45v 5% axial - SA45CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA45CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45CAHE3/54
 Order 'tvs bidir 500w 45v 5% axial - SA45CAHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA45CAHE3/54-ND.
Tv - Zener Diode Circuit Protection 100V 500W Vishay/General Semiconductor SA100CA-E3/73
 Order 'tvs bidir 500w 100v 5% axial - SA100CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA100CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 10V 500W Vishay/General Semiconductor SA10CA-E3/73
 Order 'tvs bidir 500w 10v 5% axial - SA10CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA10CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 110V 500W Vishay/General Semiconductor SA110CA-E3/73
 Order 'tvs bidir 500w 110v 5% axial - SA110CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA110CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 11V 500W Vishay/General Semiconductor SA11CA-E3/73
 Order 'tvs bidir 500w 11v 5% axial - SA11CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA11CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 120V 500W Vishay/General Semiconductor SA120CA-E3/73
 Order 'tvs bidir 500w 120v 5% axial - SA120CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA120CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 12V 500W Vishay/General Semiconductor SA12CA-E3/73
 Order 'tvs bidir 500w 12v 5% axial - SA12CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA12CA-E3/73-ND.

Options for Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45CA-E3/73
Send this link via E-Mail
Help With This Screen

TVS BIDIR 500W 45V 5% AXIAL - SA45CA-E3/73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS BIDIR 500W 45V 5% AXIAL - SA45CA-E3/54 Next: TVS BIDIR 500W 45V 5% AXIAL - SA45CAHE3/54
TVS BIDIR 500W 45V 5% AXIAL - SA45CA-E3/73