Keywords:





Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45-E3/73

TVS UNIDIR 500W 45V 10% AXIAL - SA45-E3/73 - Circuit Protection

Digi-Key Part Number SA45-E3/73-ND
Price Break
4000
Unit Price
.19005
Extended Price
760.20
Manufacturer Part NumberSA45-E3/73
DescriptionTVS UNIDIR 500W 45V 10% AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45-E3/73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45-E3/73
Technical/Catalog InformationSA45-E3/73
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / CaseDO-15, DO-204AC, Axial
PackagingTape & Box (TB)
PolarizationUnidirectional
Power (Watts)500W
Voltage - Reverse Standoff (Typ)45V
Voltage - Breakdown50V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width52mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA45 E3 73
SA45E373

SA45-E3/73 Specification Sheet

Image of TVS UNIDIR 500W 45V 10% AXIAL - SA45-E3/73

TVS UNIDIR 500W 45V 10% AXIAL - SA45-E3/73 (SA45-E3/73-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45-E3/73
Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45-E3/73
 Order 'tvs unidir 500w 45v 10% axial - SA45-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA45-E3/73-ND.
Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45-E3/54
 Order 'tvs unidir 500w 45v 10% axial - SA45-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA45-E3/54-ND.
Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45A-E3/73
 Order 'tvs unidir 500w 45v 5% axial - SA45A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA45A-E3/73-ND.
Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45C-E3/73
 Order 'tvs bidir 500w 45v 10% axial - SA45C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA45C-E3/73-ND.
Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45CA-E3/73
 Order 'tvs bidir 500w 45v 5% axial - SA45CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA45CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 10V 500W Vishay/General Semiconductor SA10-E3/73
 Order 'tvs unidir 500w 10v 10% axial - SA10-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA10-E3/73-ND.
Tv - Zener Diode Circuit Protection 100V 500W Vishay/General Semiconductor SA100-E3/73
 Order 'tvs unidir 500w 100v 10% axial - SA100-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA100-E3/73-ND.
Tv - Zener Diode Circuit Protection 11V 500W Vishay/General Semiconductor SA11-E3/73
 Order 'tvs unidir 500w 11v 10% axial - SA11-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA11-E3/73-ND.
Tv - Zener Diode Circuit Protection 12V 500W Vishay/General Semiconductor SA12-E3/73
 Order 'tvs unidir 500w 12v 10% axial - SA12-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA12-E3/73-ND.
Tv - Zener Diode Circuit Protection 13V 500W Vishay/General Semiconductor SA13-E3/73
 Order 'tvs unidir 500w 13v 10% axial - SA13-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA13-E3/73-ND.
Tv - Zener Diode Circuit Protection 14V 500W Vishay/General Semiconductor SA14-E3/73
 Order 'tvs unidir 500w 14v 10% axial - SA14-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA14-E3/73-ND.
Tv - Zener Diode Circuit Protection 15V 500W Vishay/General Semiconductor SA15-E3/73
 Order 'tvs unidir 500w 15v 10% axial - SA15-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA15-E3/73-ND.
Tv - Zener Diode Circuit Protection 150V 500W Vishay/General Semiconductor SA150-E3/73
 Order 'tvs unidir 500w 150v 10% axial - SA150-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA150-E3/73-ND.
Tv - Zener Diode Circuit Protection 16V 500W Vishay/General Semiconductor SA16-E3/73
 Order 'tvs unidir 500w 16v 10% axial - SA16-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA16-E3/73-ND.
Tv - Zener Diode Circuit Protection 17V 500W Vishay/General Semiconductor SA17-E3/73
 Order 'tvs unidir 500w 17v 10% axial - SA17-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA17-E3/73-ND.

Options for Tv - Zener Diode Circuit Protection 45V 500W Vishay/General Semiconductor SA45-E3/73
Send this link via E-Mail
Help With This Screen

TVS UNIDIR 500W 45V 10% AXIAL - SA45-E3/73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS UNIDIR 500W 45V 10% AXIAL - SA45-E3/54 Next: TVS UNIDIR 500W 45V 10% AXIAL - SA45HE3/54
TVS UNIDIR 500W 45V 10% AXIAL - SA45-E3/73