Tv - Zener Diode Circuit Protection 43V 500W Vishay/General Semiconductor SA43CAHE3/73
TVS BIDIR 500W 43V 5% AXIAL - SA43CAHE3/73
| Digi-Key Part Number | SA43CAHE3/73-ND |
2000 |
.20895 |
Extended Price
417.90 |
| Manufacturer Part Number | SA43CAHE3/73 | |||
| Description | TVS BIDIR 500W 43V 5% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA43CAHE3/73 |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-15, DO-204AC, Axial |
| Packaging | Tape & Box (TB) |
| Polarization | Bidirectional |
| Power (Watts) | 500W |
| Voltage - Reverse Standoff (Typ) | 43V |
| Voltage - Breakdown | 47.8V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA43CAHE3 73 SA43CAHE373 |
SA43CAHE3/73 Specification Sheet
TVS BIDIR 500W 43V 5% AXIAL - SA43CAHE3/73 (SA43CAHE3/73-ND)
Related parts Tv - Zener Diode Circuit Protection 43V 500W Vishay/General Semiconductor SA43CAHE3/73Tv - Zener Diode Circuit Protection 43V 500W Vishay/General Semiconductor SA43CAHE3/73
Order 'tvs bidir 500w 43v 5% axial - SA43CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA43CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 43V 500W Vishay/General Semiconductor SA43CAHE3/54
Order 'tvs bidir 500w 43v 5% axial - SA43CAHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA43CAHE3/54-ND.
Tv - Zener Diode Circuit Protection 43V 500W Vishay/General Semiconductor SA43CA-E3/73
Order 'tvs bidir 500w 43v 5% axial - SA43CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA43CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 43V 500W Vishay/General Semiconductor SA43AHE3/73
Order 'tvs unidir 500w 43v 5% axial - SA43AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA43AHE3/73-ND.
Tv - Zener Diode Circuit Protection 43V 500W Vishay/General Semiconductor SA43CA-E3/54
Order 'tvs bidir 500w 43v 5% axial - SA43CA-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA43CA-E3/54-ND.
Tv - Zener Diode Circuit Protection 43V 500W Vishay/General Semiconductor SA43A-E3/73
Order 'tvs unidir 500w 43v 5% axial - SA43A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA43A-E3/73-ND.
Tv - Zener Diode Circuit Protection 43V 500W Vishay/General Semiconductor SA43HE3/73
Order 'tvs unidir 500w 43v 10% axial - SA43HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA43HE3/73-ND.
Tv - Zener Diode Circuit Protection 100V 500W Vishay/General Semiconductor SA100CAHE3/73
Order 'tvs bidir 500w 100v 5% axial - SA100CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA100CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 10V 500W Vishay/General Semiconductor SA10CAHE3/73
Order 'tvs bidir 500w 10v 5% axial - SA10CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA10CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 110V 500W Vishay/General Semiconductor SA110CAHE3/73
Order 'tvs bidir 500w 110v 5% axial - SA110CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA110CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 11V 500W Vishay/General Semiconductor SA11CAHE3/73
Order 'tvs bidir 500w 11v 5% axial - SA11CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA11CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 120V 500W Vishay/General Semiconductor SA120CAHE3/73
Order 'tvs bidir 500w 120v 5% axial - SA120CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA120CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 12V 500W Vishay/General Semiconductor SA12CAHE3/73
Order 'tvs bidir 500w 12v 5% axial - SA12CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA12CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 130V 500W Vishay/General Semiconductor SA130CAHE3/73
Order 'tvs bidir 500w 130v 5% axial - SA130CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA130CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 13V 500W Vishay/General Semiconductor SA13CAHE3/73
Order 'tvs bidir 500w 13v 5% axial - SA13CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA13CAHE3/73-ND.
Options for Tv - Zener Diode Circuit Protection 43V 500W Vishay/General Semiconductor SA43CAHE3/73
Send this link via E-Mail
Help With This Screen
