Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM30DTMS

CONN EDGECARD 60POS R/A .156 SLD - EYM30DTMS - Connectors

Digi-Key Part Number EYM30DTMS-ND
Price Break
10
Unit Price
10.72500
Extended Price
107.25
Manufacturer Part NumberEYM30DTMS
DescriptionCONN EDGECARD 60POS R/A .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM30DTMS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM30DTMS
Technical/Catalog InformationEYM30DTMS
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 60
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlue
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EYM30DTMS
EYM30DTMS

EYM30DTMS Specification Sheet

Image of CONN EDGECARD 60POS R/A .156 SLD - EYM30DTMS

CONN EDGECARD 60POS R/A .156 SLD - EYM30DTMS (EYM30DTMS-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM30DTMS
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM30DTMS
 Order 'conn edgecard 60pos r/a .156 sld - EYM30DTMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM30DTMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM30DTMS-S189
 Order 'conn edgecard 60pos r/a .156 sld - EYM30DTMS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM30DTMS-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK30DKBA
 Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBA-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK30DKBD
 Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK30DKBH
 Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK30DKBI
 Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level - ABK30DKBN
 Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK30DKBS
 Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK30DKBS-S1075
 Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBS-S1075-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK30DKBT
 Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTAD
 Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTAD-S189
 Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAD-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTAD-S664
 Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTAH
 Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTAH-S189
 Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAH-S189-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM30DTMS
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 60POS R/A .156 SLD - EYM30DTMS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 60POS R/A .156 SLD - EYM30DTMN-S273 Next: CONN EDGECARD 60POS R/A .156 SLD - EYM30DTMS-S189
CONN EDGECARD 60POS R/A .156 SLD - EYM30DTMS