Keywords:





Tv - Zener Diode Circuit Protection 100V 500W Vishay/General Semiconductor SA100C-E3/73

TVS BIDIR 500W 100V 10% AXIAL - SA100C-E3/73 - Circuit Protection

Digi-Key Part Number SA100C-E3/73-ND
Price Break
2000
Unit Price
.20895
Extended Price
417.90
Manufacturer Part NumberSA100C-E3/73
DescriptionTVS BIDIR 500W 100V 10% AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 100V 500W Vishay/General Semiconductor SA100C-E3/73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 100V 500W Vishay/General Semiconductor SA100C-E3/73
Technical/Catalog InformationSA100C-E3/73
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / CaseDO-15, DO-204AC, Axial
PackagingTape & Box (TB)
PolarizationBidirectional
Power (Watts)500W
Voltage - Reverse Standoff (Typ)100V
Voltage - Breakdown111V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width52mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA100C E3 73
SA100CE373

SA100C-E3/73 Specification Sheet

Image of TVS BIDIR 500W 100V 10% AXIAL - SA100C-E3/73

TVS BIDIR 500W 100V 10% AXIAL - SA100C-E3/73 (SA100C-E3/73-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 100V 500W Vishay/General Semiconductor SA100C-E3/73
Tv - Zener Diode Circuit Protection 100V 500W Vishay/General Semiconductor SA100C-E3/73
 Order 'tvs bidir 500w 100v 10% axial - SA100C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA100C-E3/73-ND.
Tv - Zener Diode Circuit Protection 100V 500W Vishay/General Semiconductor SA100C-E3/54
 Order 'tvs bidir 500w 100v 10% axial - SA100C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA100C-E3/54-ND.
Tv - Zener Diode Circuit Protection 100V 500W Vishay/General Semiconductor SA100-E3/73
 Order 'tvs unidir 500w 100v 10% axial - SA100-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA100-E3/73-ND.
Tv - Zener Diode Circuit Protection 100V 500W Vishay/General Semiconductor SA100CA-E3/73
 Order 'tvs bidir 500w 100v 5% axial - SA100CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA100CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 100V 500W Vishay/General Semiconductor SA100A-E3/73
 Order 'tvs unidir 500w 100v 5% axial - SA100A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA100A-E3/73-ND.
Tv - Zener Diode Circuit Protection 10V 500W Vishay/General Semiconductor SA10C-E3/73
 Order 'tvs bidir 500w 10v 10% axial - SA10C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA10C-E3/73-ND.
Tv - Zener Diode Circuit Protection 11V 500W Vishay/General Semiconductor SA11C-E3/73
 Order 'tvs bidir 500w 11v 10% axial - SA11C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA11C-E3/73-ND.
Tv - Zener Diode Circuit Protection 12V 500W Vishay/General Semiconductor SA12C-E3/73
 Order 'tvs bidir 500w 12v 10% axial - SA12C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA12C-E3/73-ND.
Tv - Zener Diode Circuit Protection 13V 500W Vishay/General Semiconductor SA13C-E3/73
 Order 'tvs bidir 500w 13v 10% axial - SA13C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA13C-E3/73-ND.
Tv - Zener Diode Circuit Protection 14V 500W Vishay/General Semiconductor SA14C-E3/73
 Order 'tvs bidir 500w 14v 10% axial - SA14C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA14C-E3/73-ND.
Tv - Zener Diode Circuit Protection 15V 500W Vishay/General Semiconductor SA15C-E3/73
 Order 'tvs bidir 500w 15v 10% axial - SA15C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA15C-E3/73-ND.
Tv - Zener Diode Circuit Protection 160V 500W Vishay/General Semiconductor SA160C-E3/73
 Order 'tvs bidir 500w 160v 10% axial - SA160C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA160C-E3/73-ND.
Tv - Zener Diode Circuit Protection 16V 500W Vishay/General Semiconductor SA16C-E3/73
 Order 'tvs bidir 500w 16v 10% axial - SA16C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA16C-E3/73-ND.
Tv - Zener Diode Circuit Protection 170V 500W Vishay/General Semiconductor SA170C-E3/73
 Order 'tvs bidir 500w 170v 10% axial - SA170C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA170C-E3/73-ND.
Tv - Zener Diode Circuit Protection 17V 500W Vishay/General Semiconductor SA17C-E3/73
 Order 'tvs bidir 500w 17v 10% axial - SA17C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA17C-E3/73-ND.

Options for Tv - Zener Diode Circuit Protection 100V 500W Vishay/General Semiconductor SA100C-E3/73
Send this link via E-Mail
Help With This Screen

TVS BIDIR 500W 100V 10% AXIAL - SA100C-E3/73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS BIDIR 500W 100V 10% AXIAL - SA100C-E3/54 Next: TVS BIDIR 500W 100V 10% AXIAL - SA100CHE3/54
TVS BIDIR 500W 100V 10% AXIAL - SA100C-E3/73