TVS UNIDIR 500W 100V 5% AXIAL - SA100A-E3/73
Tv - Zener Diode Circuit Protection 100V 500W Vishay/General Semiconductor SA100A-E3/73
| Digi-Key Part Number | SA100A-E3/73-ND |
4000 |
.19005 |
Extended Price
760.20 |
| Manufacturer Part Number | SA100A-E3/73 | |||
| Description | TVS UNIDIR 500W 100V 5% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA100A-E3/73 |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-15, DO-204AC, Axial |
| Packaging | Tape & Box (TB) |
| Polarization | Unidirectional |
| Power (Watts) | 500W |
| Voltage - Reverse Standoff (Typ) | 100V |
| Voltage - Breakdown | 111V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA100A E3 73 SA100AE373 |
SA100A-E3/73 Specification Sheet
TVS UNIDIR 500W 100V 5% AXIAL - SA100A-E3/73 (SA100A-E3/73-ND)
Related parts Tv - Zener Diode Circuit Protection 100V 500W Vishay/General Semiconductor SA100A-E3/73TVS UNIDIR 500W 100V 5% AXIAL - SA100A-E3/73
Order 'tvs unidir 500w 100v 5% axial - SA100A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA100A-E3/73-ND.
TVS UNIDIR 500W 100V 5% AXIAL - SA100A-E3/54
Order 'tvs unidir 500w 100v 5% axial - SA100A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA100A-E3/54-ND.
TVS UNIDIR 500W 100V 10% AXIAL - SA100-E3/73
Order 'tvs unidir 500w 100v 10% axial - SA100-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA100-E3/73-ND.
TVS BIDIR 500W 100V 5% AXIAL - SA100CA-E3/73
Order 'tvs bidir 500w 100v 5% axial - SA100CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA100CA-E3/73-ND.
TVS BIDIR 500W 100V 10% AXIAL - SA100C-E3/73
Order 'tvs bidir 500w 100v 10% axial - SA100C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA100C-E3/73-ND.
TVS UNIDIR 500W 90V 5% AXIAL - SA90A-E3/73
Order 'tvs unidir 500w 90v 5% axial - SA90A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA90A-E3/73-ND.
TVS UNIDIR 500W 10V 5% AXIAL - SA10A-E3/73
Order 'tvs unidir 500w 10v 5% axial - SA10A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA10A-E3/73-ND.
TVS UNIDIR 500W 110V 5% AXIAL - SA110A-E3/73
Order 'tvs unidir 500w 110v 5% axial - SA110A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA110A-E3/73-ND.
TVS UNIDIR 500W 11V 5% AXIAL - SA11A-E3/73
Order 'tvs unidir 500w 11v 5% axial - SA11A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA11A-E3/73-ND.
TVS UNIDIR 500W 120V 5% AXIAL - SA120A-E3/73
Order 'tvs unidir 500w 120v 5% axial - SA120A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA120A-E3/73-ND.
TVS UNIDIR 500W 12V 5% AXIAL - SA12A-E3/73
Order 'tvs unidir 500w 12v 5% axial - SA12A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA12A-E3/73-ND.
TVS UNIDIR 500W 130V 5% AXIAL - SA130A-E3/73
Order 'tvs unidir 500w 130v 5% axial - SA130A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA130A-E3/73-ND.
TVS UNIDIR 500W 13V 5% AXIAL - SA13A-E3/73
Order 'tvs unidir 500w 13v 5% axial - SA13A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA13A-E3/73-ND.
TVS UNIDIR 500W 14V 5% AXIAL - SA14A-E3/73
Order 'tvs unidir 500w 14v 5% axial - SA14A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA14A-E3/73-ND.
TVS UNIDIR 500W 150V 5% AXIAL - SA150A-E3/73
Order 'tvs unidir 500w 150v 5% axial - SA150A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SA150A-E3/73-ND.
Options for Tv - Zener Diode Circuit Protection 100V 500W Vishay/General Semiconductor SA100A-E3/73
Send this link via E-Mail
Help With This Screen
