Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Vishay/General Semiconductor Standard RGP30BHE3/73
DIODE 3A 100V 150NS DO-201AD - RGP30BHE3/73 - Discrete Semiconductor Products
| Digi-Key Part Number | RGP30BHE3/73-ND |
2000 |
.21720 |
Extended Price
434.40 |
| Manufacturer Part Number | RGP30BHE3/73 | |||
| Description | DIODE 3A 100V 150NS DO-201AD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RGP30BHE3/73 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 3A |
| Voltage - Forward (Vf) (Max) @ If | 1.3V @ 3A |
| Reverse Recovery Time (trr) | 150ns |
| Current - Reverse Leakage @ Vr | 5µA @ 100V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-201AD, Axial |
| Packaging | Tape & Box (TB) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RGP30BHE3 73 RGP30BHE373 |
RGP30BHE3/73 Specification Sheet
DIODE 3A 100V 150NS DO-201AD - RGP30BHE3/73 (RGP30BHE3/73-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Vishay/General Semiconductor Standard RGP30BHE3/73Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Vishay/General Semiconductor Standard RGP30BHE3/73
Order 'diode 3a 100v 150ns do-201ad - RGP30BHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP30BHE3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Vishay/General Semiconductor Standard RGP30BHE3/54
Order 'diode 3a 100v 150ns do-201ad - RGP30BHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP30BHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Vishay/General Semiconductor Standard RGP30B-E3/73
Order 'diode 3a 100v 150ns do-201ad - RGP30B-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP30B-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Vishay/General Semiconductor Standard RGP30B-E3/54
Order 'diode 3a 100v 150ns do-201ad - RGP30B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP30B-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V Vishay/General Semiconductor Standard RGP30DHE3/73
Order 'diode 3a 200v 150ns do-201ad - RGP30DHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP30DHE3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard RGP30GHE3/73
Order 'diode 3a 400v 150ns do-201ad - RGP30GHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP30GHE3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Vishay/General Semiconductor Standard GP30B-E3/73
Order 'diode 3a 100v std smc - GP30B-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP30B-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V Vishay/General Semiconductor Standard RGP30D-E3/73
Order 'diode 3a 200v 150ns do-201ad - RGP30D-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP30D-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard RGP30G-E3/73
Order 'diode 3a 400v 150ns do-201ad - RGP30G-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP30G-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard SRP300G-E3/73
Order 'diode 3a 400v 150ns do-201ad - SRP300G-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP300G-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Vishay/General Semiconductor Standard UF5401-E3/73
Order 'diode 3a 100v 50ns uf - UF5401-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF5401-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Vishay/General Semiconductor Standard EGP30B-E3/73
Order 'diode 3a 100v 50ns smc - EGP30B-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP30B-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Vishay/General Semiconductor Standard FGP30B-E3/73
Order 'diode 3a 100v 35ns smc - FGP30B-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FGP30B-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Vishay/General Semiconductor Standard BY396P-E3/54
Order 'diode 3a 100v 500ns do-201ad - BY396P-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY396P-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Vishay/General Semiconductor Standard SRP300B-E3/54
Order 'diode 3a 100v 100ns do-201ad - SRP300B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP300B-E3/54-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Vishay/General Semiconductor Standard RGP30BHE3/73
Send this link via E-Mail
Help With This Screen
