Tv - Zener Diode Circuit Protection 43.6V 600W Vishay/General Semiconductor P6KE51CA-E3/73
TVS 600W 51V 5% BIDIR AXIAL - P6KE51CA-E3/73
| Digi-Key Part Number | P6KE51CA-E3/73-ND |
4000 |
.21375 |
Extended Price
855.00 |
| Manufacturer Part Number | P6KE51CA-E3/73 | |||
| Description | TVS 600W 51V 5% BIDIR AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE51CA-E3/73 |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-15, DO-204AC, Axial |
| Packaging | Tape & Box (TB) |
| Polarization | Bidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 43.6V |
| Voltage - Breakdown | 48.5V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE51CA E3 73 P6KE51CAE373 |
P6KE51CA-E3/73 Specification Sheet
TVS 600W 51V 5% BIDIR AXIAL - P6KE51CA-E3/73 (P6KE51CA-E3/73-ND)
Related parts Tv - Zener Diode Circuit Protection 43.6V 600W Vishay/General Semiconductor P6KE51CA-E3/73Tv - Zener Diode Circuit Protection 43.6V 600W Vishay/General Semiconductor P6KE51CA-E3/73
Order 'tvs 600w 51v 5% bidir axial - P6KE51CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE51CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 43.6V 600W Vishay/General Semiconductor P6KE51CA-E3/54
Order 'tvs 600w 51v 5% bidir axial - P6KE51CA-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE51CA-E3/54-ND.
Tv - Zener Diode Circuit Protection 85.5V 600W Vishay/General Semiconductor P6KE100CA-E3/73
Order 'tvs 600w 100v 5% bidir axial - P6KE100CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE100CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 8.55V 600W Vishay/General Semiconductor P6KE10CA-E3/73
Order 'tvs 600w 10v 5% bidir axial - P6KE10CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE10CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 94V 600W Vishay/General Semiconductor P6KE110CA-E3/73
Order 'tvs 600w 110v 5% bidir axial - P6KE110CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE110CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 9.4V 600W Vishay/General Semiconductor P6KE11CA-E3/73
Order 'tvs 600w 11v 5% bidir axial - P6KE11CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE11CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 102V 600W Vishay/General Semiconductor P6KE120CA-E3/73
Order 'tvs 600w 120v 5% bidir axial - P6KE120CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE120CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 10.2V 600W Vishay/General Semiconductor P6KE12CA-E3/73
Order 'tvs 600w 12v 5% bidir axial - P6KE12CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE12CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 111V 600W Vishay/General Semiconductor P6KE130CA-E3/73
Order 'tvs 600w 130v 5% bidir axial - P6KE130CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE130CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 11.1V 600W Vishay/General Semiconductor P6KE13CA-E3/73
Order 'tvs 600w 13v 5% bidir axial - P6KE13CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE13CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 128V 600W Vishay/General Semiconductor P6KE150CA-E3/73
Order 'tvs 600w 150v 5% bidir axial - P6KE150CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE150CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 12.8V 600W Vishay/General Semiconductor P6KE15CA-E3/73
Order 'tvs 600w 15v 5% bidir axial - P6KE15CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE15CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 136V 600W Vishay/General Semiconductor P6KE160CA-E3/73
Order 'tvs 600w 160v 5% bidir axial - P6KE160CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE160CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 13.6V 600W Vishay/General Semiconductor P6KE16CA-E3/73
Order 'tvs 600w 16v 5% bidir axial - P6KE16CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE16CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 145V 600W Vishay/General Semiconductor P6KE170CA-E3/73
Order 'tvs 600w 170v 5% bidir axial - P6KE170CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE170CA-E3/73-ND.
Options for Tv - Zener Diode Circuit Protection 43.6V 600W Vishay/General Semiconductor P6KE51CA-E3/73
Send this link via E-Mail
Help With This Screen
