Keywords:





Tv - Zener Diode Circuit Protection 43.6V 600W Vishay/General Semiconductor P6KE51A-E3/73

TVS 600W 51V 5% UNIDIR AXIAL - P6KE51A-E3/73 - Circuit Protection

Digi-Key Part Number P6KE51A-E3/73-ND
Price Break
4000
Unit Price
.14977
Extended Price
599.08
Manufacturer Part NumberP6KE51A-E3/73
DescriptionTVS 600W 51V 5% UNIDIR AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 43.6V 600W Vishay/General Semiconductor P6KE51A-E3/73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 43.6V 600W Vishay/General Semiconductor P6KE51A-E3/73
Technical/Catalog InformationP6KE51A-E3/73
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / CaseDO-15, DO-204AC, Axial
PackagingTape & Box (TB)
PolarizationUnidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)43.6V
Voltage - Breakdown48.5V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width52mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P6KE51A E3 73
P6KE51AE373

P6KE51A-E3/73 Specification Sheet

Image of TVS 600W 51V 5% UNIDIR AXIAL - P6KE51A-E3/73

TVS 600W 51V 5% UNIDIR AXIAL - P6KE51A-E3/73 (P6KE51A-E3/73-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 43.6V 600W Vishay/General Semiconductor P6KE51A-E3/73
Tv - Zener Diode Circuit Protection 43.6V 600W Vishay/General Semiconductor P6KE51A-E3/73
 Order 'tvs 600w 51v 5% unidir axial - P6KE51A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE51A-E3/73-ND.
Tv - Zener Diode Circuit Protection 43.6V 600W Vishay/General Semiconductor P6KE51A-E3/54
 Order 'tvs 600w 51v 5% unidir axial - P6KE51A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE51A-E3/54-ND.
Tv - Zener Diode Circuit Protection 85.5V 600W Vishay/General Semiconductor P6KE100A-E3/73
 Order 'tvs 600w 100v 5% unidir axial - P6KE100A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE100A-E3/73-ND.
Tv - Zener Diode Circuit Protection 8.55V 600W Vishay/General Semiconductor P6KE10A-E3/73
 Order 'tvs 600w 10v 5% unidir axial - P6KE10A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE10A-E3/73-ND.
Tv - Zener Diode Circuit Protection 94V 600W Vishay/General Semiconductor P6KE110A-E3/73
 Order 'tvs 600w 110v 5% unidir axial - P6KE110A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE110A-E3/73-ND.
Tv - Zener Diode Circuit Protection 9.4V 600W Vishay/General Semiconductor P6KE11A-E3/73
 Order 'tvs 600w 11v 5% unidir axial - P6KE11A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE11A-E3/73-ND.
Tv - Zener Diode Circuit Protection 102V 600W Vishay/General Semiconductor P6KE120A-E3/73
 Order 'tvs 600w 120v 5% unidir axial - P6KE120A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE120A-E3/73-ND.
Tv - Zener Diode Circuit Protection 10.2V 600W Vishay/General Semiconductor P6KE12A-E3/73
 Order 'tvs 600w 12v 5% unidir axial - P6KE12A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE12A-E3/73-ND.
Tv - Zener Diode Circuit Protection 111V 600W Vishay/General Semiconductor P6KE130A-E3/73
 Order 'tvs 600w 130v 5% unidir axial - P6KE130A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE130A-E3/73-ND.
Tv - Zener Diode Circuit Protection 11.1V 600W Vishay/General Semiconductor P6KE13A-E3/73
 Order 'tvs 600w 13v 5% unidir axial - P6KE13A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE13A-E3/73-ND.
Tv - Zener Diode Circuit Protection 128V 600W Vishay/General Semiconductor P6KE150A-E3/73
 Order 'tvs 600w 150v 5% unidir axial - P6KE150A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE150A-E3/73-ND.
Tv - Zener Diode Circuit Protection 12.8V 600W Vishay/General Semiconductor P6KE15A-E3/73
 Order 'tvs 600w 15v 5% unidir axial - P6KE15A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE15A-E3/73-ND.
Tv - Zener Diode Circuit Protection 136V 600W Vishay/General Semiconductor P6KE160A-E3/73
 Order 'tvs 600w 160v 5% unidir axial - P6KE160A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE160A-E3/73-ND.
Tv - Zener Diode Circuit Protection 13.6V 600W Vishay/General Semiconductor P6KE16A-E3/73
 Order 'tvs 600w 16v 5% unidir axial - P6KE16A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE16A-E3/73-ND.
Tv - Zener Diode Circuit Protection 145V 600W Vishay/General Semiconductor P6KE170A-E3/73
 Order 'tvs 600w 170v 5% unidir axial - P6KE170A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE170A-E3/73-ND.

Options for Tv - Zener Diode Circuit Protection 43.6V 600W Vishay/General Semiconductor P6KE51A-E3/73
Send this link via E-Mail
Help With This Screen

TVS 600W 51V 5% UNIDIR AXIAL - P6KE51A-E3/73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS 600W 51V 5% UNIDIR AXIAL - P6KE51A-E3/54 Next: TVS 600W 51V 5% UNIDIR AXIAL - P6KE51AHE3/54
TVS 600W 51V 5% UNIDIR AXIAL - P6KE51A-E3/73