Keywords:





Tv - Zener Diode Circuit Protection 38.1V 600W Vishay/General Semiconductor P6KE47HE3/73

TVS 600W 47V 10% UNIDIR AXIAL - P6KE47HE3/73 - Circuit Protection

Digi-Key Part Number P6KE47HE3/73-ND
Price Break
4000
Unit Price
.14977
Extended Price
599.08
Manufacturer Part NumberP6KE47HE3/73
DescriptionTVS 600W 47V 10% UNIDIR AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 38.1V 600W Vishay/General Semiconductor P6KE47HE3/73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 38.1V 600W Vishay/General Semiconductor P6KE47HE3/73
Technical/Catalog InformationP6KE47HE3/73
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / CaseDO-15, DO-204AC, Axial
PackagingTape & Box (TB)
PolarizationUnidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)38.1V
Voltage - Breakdown42.3V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width52mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P6KE47HE3 73
P6KE47HE373

P6KE47HE3/73 Specification Sheet

Image of TVS 600W 47V 10% UNIDIR AXIAL - P6KE47HE3/73

TVS 600W 47V 10% UNIDIR AXIAL - P6KE47HE3/73 (P6KE47HE3/73-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 38.1V 600W Vishay/General Semiconductor P6KE47HE3/73
Tv - Zener Diode Circuit Protection 38.1V 600W Vishay/General Semiconductor P6KE47HE3/73
 Order 'tvs 600w 47v 10% unidir axial - P6KE47HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE47HE3/73-ND.
Tv - Zener Diode Circuit Protection 38.1V 600W Vishay/General Semiconductor P6KE47HE3/54
 Order 'tvs 600w 47v 10% unidir axial - P6KE47HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE47HE3/54-ND.
Tv - Zener Diode Circuit Protection 38.1V 600W Vishay/General Semiconductor P6KE47-E3/73
 Order 'tvs 600w 47v 10% unidir axial - P6KE47-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE47-E3/73-ND.
Tv - Zener Diode Circuit Protection 81V 600W Vishay/General Semiconductor P6KE100HE3/73
 Order 'tvs 600w 100v 10% unidir axial - P6KE100HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE100HE3/73-ND.
Tv - Zener Diode Circuit Protection 8.1V 600W Vishay/General Semiconductor P6KE10HE3/73
 Order 'tvs 600w 10v 10% unidir axial - P6KE10HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE10HE3/73-ND.
Tv - Zener Diode Circuit Protection 89.2V 600W Vishay/General Semiconductor P6KE110HE3/73
 Order 'tvs 600w 110v 10% unidir axial - P6KE110HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE110HE3/73-ND.
Tv - Zener Diode Circuit Protection 97.2V 600W Vishay/General Semiconductor P6KE120HE3/73
 Order 'tvs 600w 120v 10% unidir axial - P6KE120HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE120HE3/73-ND.
Tv - Zener Diode Circuit Protection 9.72V 600W Vishay/General Semiconductor P6KE12HE3/73
 Order 'tvs 600w 12v 10% unidir axial - P6KE12HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE12HE3/73-ND.
Tv - Zener Diode Circuit Protection 105V 600W Vishay/General Semiconductor P6KE130HE3/73
 Order 'tvs 600w 130v 10% unidir axial - P6KE130HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE130HE3/73-ND.
Tv - Zener Diode Circuit Protection 10.5V 600W Vishay/General Semiconductor P6KE13HE3/73
 Order 'tvs 600w 13v 10% unidir axial - P6KE13HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE13HE3/73-ND.
Tv - Zener Diode Circuit Protection 121V 600W Vishay/General Semiconductor P6KE150HE3/73
 Order 'tvs 600w 150v 10% unidir axial - P6KE150HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE150HE3/73-ND.
Tv - Zener Diode Circuit Protection 12.1V 600W Vishay/General Semiconductor P6KE15HE3/73
 Order 'tvs 600w 15v 10% unidir axial - P6KE15HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE15HE3/73-ND.
Tv - Zener Diode Circuit Protection 130V 600W Vishay/General Semiconductor P6KE160HE3/73
 Order 'tvs 600w 160v 10% unidir axial - P6KE160HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE160HE3/73-ND.
Tv - Zener Diode Circuit Protection 12.9V 600W Vishay/General Semiconductor P6KE16HE3/73
 Order 'tvs 600w 16v 10% unidir axial - P6KE16HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE16HE3/73-ND.
Tv - Zener Diode Circuit Protection 138V 600W Vishay/General Semiconductor P6KE170HE3/73
 Order 'tvs 600w 170v 10% unidir axial - P6KE170HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE170HE3/73-ND.

Options for Tv - Zener Diode Circuit Protection 38.1V 600W Vishay/General Semiconductor P6KE47HE3/73
Send this link via E-Mail
Help With This Screen

TVS 600W 47V 10% UNIDIR AXIAL - P6KE47HE3/73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS 600W 47V 10% UNIDIR AXIAL - P6KE47HE3/54 Next: TVS 600W 47V 5% BIDIR AXIAL - P6KE47CA-E3/54
TVS 600W 47V 10% UNIDIR AXIAL - P6KE47HE3/73