Keywords:





TVS 600W 47V 5% BIDIR AXIAL - P6KE47CAHE3/73 - Circuit Protection

Tv - Zener Diode Circuit Protection 40.2V 600W Vishay/General Semiconductor P6KE47CAHE3/73

Digi-Key Part Number P6KE47CAHE3/73-ND
Price Break
4000
Unit Price
.21375
Extended Price
855.00
Manufacturer Part NumberP6KE47CAHE3/73
DescriptionTVS 600W 47V 5% BIDIR AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 40.2V 600W Vishay/General Semiconductor P6KE47CAHE3/73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 40.2V 600W Vishay/General Semiconductor P6KE47CAHE3/73
Technical/Catalog InformationP6KE47CAHE3/73
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / CaseDO-15, DO-204AC, Axial
PackagingTape & Box (TB)
PolarizationBidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)40.2V
Voltage - Breakdown44.7V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width52mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P6KE47CAHE3 73
P6KE47CAHE373

P6KE47CAHE3/73 Specification Sheet

Image of TVS 600W 47V 5% BIDIR AXIAL - P6KE47CAHE3/73

TVS 600W 47V 5% BIDIR AXIAL - P6KE47CAHE3/73 (P6KE47CAHE3/73-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 40.2V 600W Vishay/General Semiconductor P6KE47CAHE3/73
TVS 600W 47V 5% BIDIR AXIAL - P6KE47CAHE3/73
 Order 'tvs 600w 47v 5% bidir axial - P6KE47CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE47CAHE3/73-ND.
TVS 600W 47V 5% BIDIR AXIAL - P6KE47CAHE3/54
 Order 'tvs 600w 47v 5% bidir axial - P6KE47CAHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE47CAHE3/54-ND.
TVS 600W 47V 5% BIDIR AXIAL - P6KE47CA-E3/73
 Order 'tvs 600w 47v 5% bidir axial - P6KE47CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE47CA-E3/73-ND.
TVS 600W 100V 5% BIDIR AXIAL - P6KE100CAHE3/73
 Order 'tvs 600w 100v 5% bidir axial - P6KE100CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE100CAHE3/73-ND.
TVS 600W 10V 5% BIDIR AXIAL - P6KE10CAHE3/73
 Order 'tvs 600w 10v 5% bidir axial - P6KE10CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE10CAHE3/73-ND.
TVS 600W 110V 5% BIDIR AXIAL - P6KE110CAHE3/73
 Order 'tvs 600w 110v 5% bidir axial - P6KE110CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE110CAHE3/73-ND.
TVS 600W 11V 5% BIDIR AXIAL - P6KE11CAHE3/73
 Order 'tvs 600w 11v 5% bidir axial - P6KE11CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE11CAHE3/73-ND.
TVS 600W 120V 5% BIDIR AXIAL - P6KE120CAHE3/73
 Order 'tvs 600w 120v 5% bidir axial - P6KE120CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE120CAHE3/73-ND.
TVS 600W 12V 5% BIDIR AXIAL - P6KE12CAHE3/73
 Order 'tvs 600w 12v 5% bidir axial - P6KE12CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE12CAHE3/73-ND.
TVS 600W 130V 5% BIDIR AXIAL - P6KE130CAHE3/73
 Order 'tvs 600w 130v 5% bidir axial - P6KE130CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE130CAHE3/73-ND.
TVS 600W 13V 5% BIDIR AXIAL - P6KE13CAHE3/73
 Order 'tvs 600w 13v 5% bidir axial - P6KE13CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE13CAHE3/73-ND.
TVS 600W 150V 5% BIDIR AXIAL - P6KE150CAHE3/73
 Order 'tvs 600w 150v 5% bidir axial - P6KE150CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE150CAHE3/73-ND.
TVS 600W 15V 5% BIDIR AXIAL - P6KE15CAHE3/73
 Order 'tvs 600w 15v 5% bidir axial - P6KE15CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE15CAHE3/73-ND.
TVS 600W 160V 5% BIDIR AXIAL - P6KE160CAHE3/73
 Order 'tvs 600w 160v 5% bidir axial - P6KE160CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE160CAHE3/73-ND.
TVS 600W 16V 5% BIDIR AXIAL - P6KE16CAHE3/73
 Order 'tvs 600w 16v 5% bidir axial - P6KE16CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE16CAHE3/73-ND.

Options for Tv - Zener Diode Circuit Protection 40.2V 600W Vishay/General Semiconductor P6KE47CAHE3/73
Send this link via E-Mail
Help With This Screen

TVS 600W 47V 5% BIDIR AXIAL - P6KE47CAHE3/73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS 600W 47V 5% BIDIR AXIAL - P6KE47CAHE3/54 Next: TVS 600W 47V 5% BIDIR SMB - P6SMB47CA-E3/52
TVS 600W 47V 5% BIDIR AXIAL - P6KE47CAHE3/73