TVS 600W 440V 10% UNIDIR AXIAL - P6KE440-E3/73 - Circuit Protection
Tv - Zener Diode Circuit Protection 356V 600W Vishay/General Semiconductor P6KE440-E3/73
| Digi-Key Part Number | P6KE440-E3/73-ND |
2000 |
.23996 |
Extended Price
479.92 |
| Manufacturer Part Number | P6KE440-E3/73 | |||
| Description | TVS 600W 440V 10% UNIDIR AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE440-E3/73 |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-15, DO-204AC, Axial |
| Packaging | Tape & Box (TB) |
| Polarization | Unidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 356V |
| Voltage - Breakdown | 396V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE440 E3 73 P6KE440E373 |
P6KE440-E3/73 Specification Sheet
TVS 600W 440V 10% UNIDIR AXIAL - P6KE440-E3/73 (P6KE440-E3/73-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 356V 600W Vishay/General Semiconductor P6KE440-E3/73TVS 600W 440V 10% UNIDIR AXIAL - P6KE440-E3/73
Order 'tvs 600w 440v 10% unidir axial - P6KE440-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE440-E3/73-ND.
TVS 600W 440V 10% UNIDIR AXIAL - P6KE440-E3/54
Order 'tvs 600w 440v 10% unidir axial - P6KE440-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE440-E3/54-ND.
TVS 600W 10V 10% UNIDIR AXIAL - P6KE10-E3/73
Order 'tvs 600w 10v 10% unidir axial - P6KE10-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE10-E3/73-ND.
TVS 600W 100V 10% UNIDIR AXIAL - P6KE100-E3/73
Order 'tvs 600w 100v 10% unidir axial - P6KE100-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE100-E3/73-ND.
TVS 600W 110V 10% UNIDIR AXIAL - P6KE110-E3/73
Order 'tvs 600w 110v 10% unidir axial - P6KE110-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE110-E3/73-ND.
TVS 600W 12V 10% UNIDIR AXIAL - P6KE12-E3/73
Order 'tvs 600w 12v 10% unidir axial - P6KE12-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE12-E3/73-ND.
TVS 600W 120V 10% UNIDIR AXIAL - P6KE120-E3/73
Order 'tvs 600w 120v 10% unidir axial - P6KE120-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE120-E3/73-ND.
TVS 600W 13V 10% UNIDIR AXIAL - P6KE13-E3/73
Order 'tvs 600w 13v 10% unidir axial - P6KE13-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE13-E3/73-ND.
TVS 600W 130V 10% UNIDIR AXIAL - P6KE130-E3/73
Order 'tvs 600w 130v 10% unidir axial - P6KE130-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE130-E3/73-ND.
TVS 600W 15V 10% UNIDIR AXIAL - P6KE15-E3/73
Order 'tvs 600w 15v 10% unidir axial - P6KE15-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE15-E3/73-ND.
TVS 600W 150V 10% UNIDIR AXIAL - P6KE150-E3/73
Order 'tvs 600w 150v 10% unidir axial - P6KE150-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE150-E3/73-ND.
TVS 600W 16V 10% UNIDIR AXIAL - P6KE16-E3/73
Order 'tvs 600w 16v 10% unidir axial - P6KE16-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE16-E3/73-ND.
TVS 600W 160V 10% UNIDIR AXIAL - P6KE160-E3/73
Order 'tvs 600w 160v 10% unidir axial - P6KE160-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE160-E3/73-ND.
TVS 600W 170V 10% UNIDIR AXIAL - P6KE170-E3/73
Order 'tvs 600w 170v 10% unidir axial - P6KE170-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE170-E3/73-ND.
TVS 600W 18V 10% UNIDIR AXIAL - P6KE18-E3/73
Order 'tvs 600w 18v 10% unidir axial - P6KE18-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE18-E3/73-ND.
Options for Tv - Zener Diode Circuit Protection 356V 600W Vishay/General Semiconductor P6KE440-E3/73
Send this link via E-Mail
Help With This Screen
