Keywords:





TVS 600W 400V 10% BIDIR AXIAL - P6KE400C-E3/73 - Circuit Protection

Digi-Key Part Number P6KE400C-E3/73-ND
Price Break
2000
Unit Price
.35235
Extended Price
704.70
Manufacturer Part NumberP6KE400C-E3/73
DescriptionTVS 600W 400V 10% BIDIR AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationP6KE400C-E3/73
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / CaseDO-15, DO-204AC, Axial
PackagingTape & Box (TB)
PolarizationBidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)324V
Voltage - Breakdown360V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width52mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P6KE400C E3 73
P6KE400CE373

P6KE400C-E3/73 Specification Sheet

Image of TVS 600W 400V 10% BIDIR AXIAL - P6KE400C-E3/73

TVS 600W 400V 10% BIDIR AXIAL - P6KE400C-E3/73 (P6KE400C-E3/73-ND) - Circuit Protection

Related parts Circuit Protection :
TVS 600W 400V 10% BIDIR AXIAL - P6KE400C-E3/73
 Order 'tvs 600w 400v 10% bidir axial - P6KE400C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE400C-E3/73-ND.
TVS 600W 400V 10% BIDIR AXIAL - P6KE400C-E3/54
 Order 'tvs 600w 400v 10% bidir axial - P6KE400C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE400C-E3/54-ND.
TVS 600W 10V 10% BIDIR AXIAL - P6KE10C-E3/73
 Order 'tvs 600w 10v 10% bidir axial - P6KE10C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE10C-E3/73-ND.
TVS 600W 11V 10% BIDIR AXIAL - P6KE11C-E3/73
 Order 'tvs 600w 11v 10% bidir axial - P6KE11C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE11C-E3/73-ND.
TVS 600W 120V 10% BIDIR AXIAL - P6KE120C-E3/73
 Order 'tvs 600w 120v 10% bidir axial - P6KE120C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE120C-E3/73-ND.
TVS 600W 12V 10% BIDIR AXIAL - P6KE12C-E3/73
 Order 'tvs 600w 12v 10% bidir axial - P6KE12C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE12C-E3/73-ND.
TVS 600W 13V 10% BIDIR AXIAL - P6KE13C-E3/73
 Order 'tvs 600w 13v 10% bidir axial - P6KE13C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE13C-E3/73-ND.
TVS 600W 150V 10% BIDIR AXIAL - P6KE150C-E3/73
 Order 'tvs 600w 150v 10% bidir axial - P6KE150C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE150C-E3/73-ND.
TVS 600W 15V 10% BIDIR AXIAL - P6KE15C-E3/73
 Order 'tvs 600w 15v 10% bidir axial - P6KE15C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE15C-E3/73-ND.
TVS 600W 160V 10% BIDIR AXIAL - P6KE160C-E3/73
 Order 'tvs 600w 160v 10% bidir axial - P6KE160C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE160C-E3/73-ND.
TVS 600W 16V 10% BIDIR AXIAL - P6KE16C-E3/73
 Order 'tvs 600w 16v 10% bidir axial - P6KE16C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE16C-E3/73-ND.
TVS 600W 170V 10% BIDIR AXIAL - P6KE170C-E3/73
 Order 'tvs 600w 170v 10% bidir axial - P6KE170C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE170C-E3/73-ND.
TVS 600W 18V 10% BIDIR AXIAL - P6KE18C-E3/73
 Order 'tvs 600w 18v 10% bidir axial - P6KE18C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE18C-E3/73-ND.
TVS 600W 200V 10% BIDIR AXIAL - P6KE200C-E3/73
 Order 'tvs 600w 200v 10% bidir axial - P6KE200C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE200C-E3/73-ND.
TVS 600W 20V 10% BIDIR AXIAL - P6KE20C-E3/73
 Order 'tvs 600w 20v 10% bidir axial - P6KE20C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE20C-E3/73-ND.

Send this link via E-Mail
Help With This Screen

TVS 600W 400V 10% BIDIR AXIAL - P6KE400C-E3/73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS 600W 400V 10% BIDIR AXIAL - P6KE400C-E3/54 Next: TVS 600W 400V 10% UNIDIR AXIAL - P6KE400-E3/54
TVS 600W 400V 10% BIDIR AXIAL - P6KE400C-E3/73