Keywords:





Tv - Zener Diode Circuit Protection 33.3V 600W Vishay/General Semiconductor P6KE39CAHE3/73

TVS 600W 39V 5% BIDIR AXIAL - P6KE39CAHE3/73 - Circuit Protection

Digi-Key Part Number P6KE39CAHE3/73-ND
Price Break
4000
Unit Price
.21375
Extended Price
855.00
Manufacturer Part NumberP6KE39CAHE3/73
DescriptionTVS 600W 39V 5% BIDIR AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 33.3V 600W Vishay/General Semiconductor P6KE39CAHE3/73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 33.3V 600W Vishay/General Semiconductor P6KE39CAHE3/73
Technical/Catalog InformationP6KE39CAHE3/73
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / CaseDO-15, DO-204AC, Axial
PackagingTape & Box (TB)
PolarizationBidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)33.3V
Voltage - Breakdown37.1V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width52mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P6KE39CAHE3 73
P6KE39CAHE373

P6KE39CAHE3/73 Specification Sheet

Image of TVS 600W 39V 5% BIDIR AXIAL - P6KE39CAHE3/73

TVS 600W 39V 5% BIDIR AXIAL - P6KE39CAHE3/73 (P6KE39CAHE3/73-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 33.3V 600W Vishay/General Semiconductor P6KE39CAHE3/73
Tv - Zener Diode Circuit Protection 33.3V 600W Vishay/General Semiconductor P6KE39CAHE3/73
 Order 'tvs 600w 39v 5% bidir axial - P6KE39CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE39CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 33.3V 600W Vishay/General Semiconductor P6KE39CAHE3/54
 Order 'tvs 600w 39v 5% bidir axial - P6KE39CAHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE39CAHE3/54-ND.
Tv - Zener Diode Circuit Protection 33.3V 600W Vishay/General Semiconductor P6KE39CA-E3/73
 Order 'tvs 600w 39v 5% bidir axial - P6KE39CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE39CA-E3/73-ND.
Tv - Zener Diode Circuit Protection 85.5V 600W Vishay/General Semiconductor P6KE100CAHE3/73
 Order 'tvs 600w 100v 5% bidir axial - P6KE100CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE100CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 8.55V 600W Vishay/General Semiconductor P6KE10CAHE3/73
 Order 'tvs 600w 10v 5% bidir axial - P6KE10CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE10CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 94V 600W Vishay/General Semiconductor P6KE110CAHE3/73
 Order 'tvs 600w 110v 5% bidir axial - P6KE110CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE110CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 9.4V 600W Vishay/General Semiconductor P6KE11CAHE3/73
 Order 'tvs 600w 11v 5% bidir axial - P6KE11CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE11CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 102V 600W Vishay/General Semiconductor P6KE120CAHE3/73
 Order 'tvs 600w 120v 5% bidir axial - P6KE120CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE120CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 10.2V 600W Vishay/General Semiconductor P6KE12CAHE3/73
 Order 'tvs 600w 12v 5% bidir axial - P6KE12CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE12CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 111V 600W Vishay/General Semiconductor P6KE130CAHE3/73
 Order 'tvs 600w 130v 5% bidir axial - P6KE130CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE130CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 11.1V 600W Vishay/General Semiconductor P6KE13CAHE3/73
 Order 'tvs 600w 13v 5% bidir axial - P6KE13CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE13CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 128V 600W Vishay/General Semiconductor P6KE150CAHE3/73
 Order 'tvs 600w 150v 5% bidir axial - P6KE150CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE150CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 12.8V 600W Vishay/General Semiconductor P6KE15CAHE3/73
 Order 'tvs 600w 15v 5% bidir axial - P6KE15CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE15CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 136V 600W Vishay/General Semiconductor P6KE160CAHE3/73
 Order 'tvs 600w 160v 5% bidir axial - P6KE160CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE160CAHE3/73-ND.
Tv - Zener Diode Circuit Protection 13.6V 600W Vishay/General Semiconductor P6KE16CAHE3/73
 Order 'tvs 600w 16v 5% bidir axial - P6KE16CAHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE16CAHE3/73-ND.

Options for Tv - Zener Diode Circuit Protection 33.3V 600W Vishay/General Semiconductor P6KE39CAHE3/73
Send this link via E-Mail
Help With This Screen

TVS 600W 39V 5% BIDIR AXIAL - P6KE39CAHE3/73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS 600W 39V 5% BIDIR AXIAL - P6KE39CAHE3/54 Next: TVS 600W 39V 5% BIDIR SMB - P6SMB39CA-E3/52
TVS 600W 39V 5% BIDIR AXIAL - P6KE39CAHE3/73