Keywords:





TVS 600W 36V 10% UNIDIR AXIAL - P6KE36HE3/73

Tv - Zener Diode Circuit Protection 29.1V 600W Vishay/General Semiconductor P6KE36HE3/73

Digi-Key Part Number P6KE36HE3/73-ND
Price Break
4000
Unit Price
.14977
Extended Price
599.08
Manufacturer Part NumberP6KE36HE3/73
DescriptionTVS 600W 36V 10% UNIDIR AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 29.1V 600W Vishay/General Semiconductor P6KE36HE3/73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 29.1V 600W Vishay/General Semiconductor P6KE36HE3/73
Technical/Catalog InformationP6KE36HE3/73
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / CaseDO-15, DO-204AC, Axial
PackagingTape & Box (TB)
PolarizationUnidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)29.1V
Voltage - Breakdown32.4V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width52mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P6KE36HE3 73
P6KE36HE373

P6KE36HE3/73 Specification Sheet

Image of TVS 600W 36V 10% UNIDIR AXIAL - P6KE36HE3/73

TVS 600W 36V 10% UNIDIR AXIAL - P6KE36HE3/73 (P6KE36HE3/73-ND)

Related parts Tv - Zener Diode Circuit Protection 29.1V 600W Vishay/General Semiconductor P6KE36HE3/73
TVS 600W 36V 10% UNIDIR AXIAL - P6KE36HE3/73
 Order 'tvs 600w 36v 10% unidir axial - P6KE36HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE36HE3/73-ND.
TVS 600W 36V 10% UNIDIR AXIAL - P6KE36HE3/54
 Order 'tvs 600w 36v 10% unidir axial - P6KE36HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE36HE3/54-ND.
TVS 600W 100V 10% UNIDIR AXIAL - P6KE100HE3/73
 Order 'tvs 600w 100v 10% unidir axial - P6KE100HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE100HE3/73-ND.
TVS 600W 10V 10% UNIDIR AXIAL - P6KE10HE3/73
 Order 'tvs 600w 10v 10% unidir axial - P6KE10HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE10HE3/73-ND.
TVS 600W 110V 10% UNIDIR AXIAL - P6KE110HE3/73
 Order 'tvs 600w 110v 10% unidir axial - P6KE110HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE110HE3/73-ND.
TVS 600W 120V 10% UNIDIR AXIAL - P6KE120HE3/73
 Order 'tvs 600w 120v 10% unidir axial - P6KE120HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE120HE3/73-ND.
TVS 600W 12V 10% UNIDIR AXIAL - P6KE12HE3/73
 Order 'tvs 600w 12v 10% unidir axial - P6KE12HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE12HE3/73-ND.
TVS 600W 130V 10% UNIDIR AXIAL - P6KE130HE3/73
 Order 'tvs 600w 130v 10% unidir axial - P6KE130HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE130HE3/73-ND.
TVS 600W 13V 10% UNIDIR AXIAL - P6KE13HE3/73
 Order 'tvs 600w 13v 10% unidir axial - P6KE13HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE13HE3/73-ND.
TVS 600W 150V 10% UNIDIR AXIAL - P6KE150HE3/73
 Order 'tvs 600w 150v 10% unidir axial - P6KE150HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE150HE3/73-ND.
TVS 600W 15V 10% UNIDIR AXIAL - P6KE15HE3/73
 Order 'tvs 600w 15v 10% unidir axial - P6KE15HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE15HE3/73-ND.
TVS 600W 160V 10% UNIDIR AXIAL - P6KE160HE3/73
 Order 'tvs 600w 160v 10% unidir axial - P6KE160HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE160HE3/73-ND.
TVS 600W 16V 10% UNIDIR AXIAL - P6KE16HE3/73
 Order 'tvs 600w 16v 10% unidir axial - P6KE16HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE16HE3/73-ND.
TVS 600W 170V 10% UNIDIR AXIAL - P6KE170HE3/73
 Order 'tvs 600w 170v 10% unidir axial - P6KE170HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE170HE3/73-ND.
TVS 600W 180V 10% UNIDIR AXIAL - P6KE180HE3/73
 Order 'tvs 600w 180v 10% unidir axial - P6KE180HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE180HE3/73-ND.

Options for Tv - Zener Diode Circuit Protection 29.1V 600W Vishay/General Semiconductor P6KE36HE3/73
Send this link via E-Mail
Help With This Screen

TVS 600W 36V 10% UNIDIR AXIAL - P6KE36HE3/73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS 600W 36V 10% UNIDIR AXIAL - P6KE36HE3/54 Next: TVS 600W 36V 5% AXIAL PAR - P6KA36AHE3/54
TVS 600W 36V 10% UNIDIR AXIAL - P6KE36HE3/73