TVS 600W 33V 5% BIDIR AXIAL - P6KE33CA-E3/73 - Circuit Protection
| Digi-Key Part Number | P6KE33CA-E3/73-ND |
4000 |
.21375 |
Extended Price
855.00 |
| Manufacturer Part Number | P6KE33CA-E3/73 | |||
| Description | TVS 600W 33V 5% BIDIR AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE33CA-E3/73 |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-15, DO-204AC, Axial |
| Packaging | Tape & Box (TB) |
| Polarization | Bidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 28.2V |
| Voltage - Breakdown | 31.4V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE33CA E3 73 P6KE33CAE373 |
P6KE33CA-E3/73 Specification Sheet
TVS 600W 33V 5% BIDIR AXIAL - P6KE33CA-E3/73 (P6KE33CA-E3/73-ND) - Circuit Protection
Related parts Circuit Protection :TVS 600W 33V 5% BIDIR AXIAL - P6KE33CA-E3/73
Order 'tvs 600w 33v 5% bidir axial - P6KE33CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE33CA-E3/73-ND.
TVS 600W 33V 5% BIDIR AXIAL - P6KE33CA-E3/54
Order 'tvs 600w 33v 5% bidir axial - P6KE33CA-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE33CA-E3/54-ND.
TVS 600W 100V 5% BIDIR AXIAL - P6KE100CA-E3/73
Order 'tvs 600w 100v 5% bidir axial - P6KE100CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE100CA-E3/73-ND.
TVS 600W 10V 5% BIDIR AXIAL - P6KE10CA-E3/73
Order 'tvs 600w 10v 5% bidir axial - P6KE10CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE10CA-E3/73-ND.
TVS 600W 110V 5% BIDIR AXIAL - P6KE110CA-E3/73
Order 'tvs 600w 110v 5% bidir axial - P6KE110CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE110CA-E3/73-ND.
TVS 600W 11V 5% BIDIR AXIAL - P6KE11CA-E3/73
Order 'tvs 600w 11v 5% bidir axial - P6KE11CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE11CA-E3/73-ND.
TVS 600W 120V 5% BIDIR AXIAL - P6KE120CA-E3/73
Order 'tvs 600w 120v 5% bidir axial - P6KE120CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE120CA-E3/73-ND.
TVS 600W 12V 5% BIDIR AXIAL - P6KE12CA-E3/73
Order 'tvs 600w 12v 5% bidir axial - P6KE12CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE12CA-E3/73-ND.
TVS 600W 130V 5% BIDIR AXIAL - P6KE130CA-E3/73
Order 'tvs 600w 130v 5% bidir axial - P6KE130CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE130CA-E3/73-ND.
TVS 600W 13V 5% BIDIR AXIAL - P6KE13CA-E3/73
Order 'tvs 600w 13v 5% bidir axial - P6KE13CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE13CA-E3/73-ND.
TVS 600W 150V 5% BIDIR AXIAL - P6KE150CA-E3/73
Order 'tvs 600w 150v 5% bidir axial - P6KE150CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE150CA-E3/73-ND.
TVS 600W 15V 5% BIDIR AXIAL - P6KE15CA-E3/73
Order 'tvs 600w 15v 5% bidir axial - P6KE15CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE15CA-E3/73-ND.
TVS 600W 160V 5% BIDIR AXIAL - P6KE160CA-E3/73
Order 'tvs 600w 160v 5% bidir axial - P6KE160CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE160CA-E3/73-ND.
TVS 600W 16V 5% BIDIR AXIAL - P6KE16CA-E3/73
Order 'tvs 600w 16v 5% bidir axial - P6KE16CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE16CA-E3/73-ND.
TVS 600W 170V 5% BIDIR AXIAL - P6KE170CA-E3/73
Order 'tvs 600w 170v 5% bidir axial - P6KE170CA-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE170CA-E3/73-ND.
Send this link via E-Mail
Help With This Screen
