Keywords:





Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard P600J-E3/73

DIODE GP 6A 600V P600 - P600J-E3/73

Digi-Key Part Number P600J-E3/73-ND
Price Break
2700
Unit Price
.24962
Extended Price
673.97
Manufacturer Part NumberP600J-E3/73
DescriptionDIODE GP 6A 600V P600
Quantity Available Non-Stock
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard P600J-E3/73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard P600J-E3/73
Technical/Catalog InformationP600J-E3/73
VendorVishay/General Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)600V
Current - Average Rectified (Io)6A
Voltage - Forward (Vf) (Max) @ If900mV @ 6A
Reverse Recovery Time (trr)2.5µs
Current - Reverse Leakage @ Vr5µA @ 600V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeThrough Hole, Axial
Package / CaseP600
PackagingTape & Box (TB)
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P600J E3 73
P600JE373

P600J-E3/73 Specification Sheet

Image of DIODE GP 6A 600V P600 - P600J-E3/73

DIODE GP 6A 600V P600 - P600J-E3/73 (P600J-E3/73-ND)

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard P600J-E3/73
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard P600J-E3/73
 Order 'diode gp 6a 600v p600 - P600J-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600J-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 200V Vishay/General Semiconductor Standard P600D-E3/73
 Order 'diode gp 6a 200v p600 - P600D-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600D-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 400V Vishay/General Semiconductor Standard P600G-E3/73
 Order 'diode gp 6a 400v p600 - P600G-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600G-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 800V Vishay/General Semiconductor Standard P600K-E3/73
 Order 'diode gp 6a 800v p600 - P600K-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600K-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 1000V (1kV) Vishay/General Semiconductor Standard P600M-E3/73
 Order 'diode gp 6a 1000v p600 - P600M-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600M-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 50V Vishay/General Semiconductor Standard P600A-E3/54
 Order 'diode gp 6a 50v p600 - P600A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600A-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 200V Vishay/General Semiconductor Standard P600D-E3/54
 Order 'diode gp 6a 200v p600 - P600D-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600D-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 400V Vishay/General Semiconductor Standard P600G-E3/54
 Order 'diode gp 6a 400v p600 - P600G-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600G-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 800V Vishay/General Semiconductor Standard P600K-E3/54
 Order 'diode gp 6a 800v p600 - P600K-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600K-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard P600J-E3/54
 Order 'diode gen purp 6a 600v axial - P600J-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600J-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard GI756-E3/73
 Order 'diode 6a 600v smc - GI756-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI756-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Standard SUF30J-E3/73
 Order 'diode ult fast 3a 600v p600 - SUF30J-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SUF30J-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Vishay/General Semiconductor (VA) Standard 1N4005-E3/54
 Order 'diode gp 1a 600v do41 - 1N4005-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4005-E3/54GICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Vishay/General Semiconductor Standard 1N4005-E3/54
 Order 'diode gp 1a 600v do41 - 1N4005-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N4005-E3/54GITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Standard 1N5406-E3/51
 Order 'diode gp 3a 600v do201ad - 1N5406-E3/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5406-E3/51GI-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard P600J-E3/73
Send this link via E-Mail
Help With This Screen

DIODE GP 6A 600V P600 - P600J-E3/73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE GP 6A 50V P600 - P600A-E3/54 Next: DIODE GP 6A 800V P600 - P600K-E3/54
DIODE GP 6A 600V P600 - P600J-E3/73