DIODE 1A 800V STD SMC - GP10K-E3/73
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard GP10K-E3/73
| Digi-Key Part Number | GP10K-E3/73-ND |
9000 |
.06462 |
Extended Price
581.58 |
| Manufacturer Part Number | GP10K-E3/73 | |||
| Description | DIODE 1A 800V STD SMC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GP10K-E3/73 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 1A |
| Reverse Recovery Time (trr) | 3µs |
| Current - Reverse Leakage @ Vr | 5µA @ 800V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-204AL, Axial (DO-41) |
| Packaging | Tape & Box (TB) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GP10K E3 73 GP10KE373 |
GP10K-E3/73 Specification Sheet
DIODE 1A 800V STD SMC - GP10K-E3/73 (GP10K-E3/73-ND)
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard GP10K-E3/73DIODE 1A 800V STD SMC - GP10K-E3/73
Order 'diode 1a 800v std smc - GP10K-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10K-E3/73-ND.
DIODE 1A 800V STD SMC - GP10K-E3/54
Order 'diode 1a 800v std smc - GP10K-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10K-E3/54-ND.
DIODE 1A 800V 300NS SMC - BYD33KGP-E3/73
Order 'diode 1a 800v 300ns smc - BYD33KGP-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD33KGP-E3/73-ND.
DIODE 1A 800V STD SMC - GP10-4006HE3/73
Order 'diode 1a 800v std smc - GP10-4006HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10-4006HE3/73-ND.
DIODE 1A 800V STD SMC - GP10KE-E3/54
Order 'diode 1a 800v std smc - GP10KE-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10KE-E3/54-ND.
DIODE 1A 50V STD SMC - GP10A-E3/73
Order 'diode 1a 50v std smc - GP10A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10A-E3/73-ND.
DIODE 1A 100V STD SMC - GP10B-E3/73
Order 'diode 1a 100v std smc - GP10B-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10B-E3/73-ND.
DIODE 1A 200V STD SMC - GP10D-E3/73
Order 'diode 1a 200v std smc - GP10D-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10D-E3/73-ND.
DIODE 1A 400V STD SMC - GP10G-E3/73
Order 'diode 1a 400v std smc - GP10G-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10G-E3/73-ND.
DIODE 1A 600V STD SMC - GP10J-E3/73
Order 'diode 1a 600v std smc - GP10J-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10J-E3/73-ND.
DIODE 1A 1000V STD SMC - GP10M-E3/73
Order 'diode 1a 1000v std smc - GP10M-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10M-E3/73-ND.
DIODE 1A 1200V STD SMC - GP10Q-E3/73
Order 'diode 1a 1200v std smc - GP10Q-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10Q-E3/73-ND.
DIODE 1A 1300V STD SMC - GP10T-E3/73
Order 'diode 1a 1300v std smc - GP10T-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10T-E3/73-ND.
DIODE 1A 1400V STD SMC - GP10V-E3/73
Order 'diode 1a 1400v std smc - GP10V-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10V-E3/73-ND.
DIODE 1A 1500V STD SMC - GP10W-E3/73
Order 'diode 1a 1500v std smc - GP10W-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10W-E3/73-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard GP10K-E3/73
Send this link via E-Mail
Help With This Screen
