DIODE 1A 400V 150NS SMC - BYD33GGPHE3/73 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard BYD33GGPHE3/73
| Digi-Key Part Number | BYD33GGPHE3/73-ND |
6000 |
.08721 |
Extended Price
523.26 |
| Manufacturer Part Number | BYD33GGPHE3/73 | |||
| Description | DIODE 1A 400V 150NS SMC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BYD33GGPHE3/73 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | - |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AB, SMC |
| Packaging | Tape & Box (TB) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BYD33GGPHE3 73 BYD33GGPHE373 |
DIODE 1A 400V 150NS SMC - BYD33GGPHE3/73 (BYD33GGPHE3/73-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard BYD33GGPHE3/73DIODE 1A 400V 150NS SMC - BYD33GGPHE3/73
Order 'diode 1a 400v 150ns smc - BYD33GGPHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD33GGPHE3/73-ND.
DIODE 1A 400V 150NS SMC - BYD33GGPHE3/54
Order 'diode 1a 400v 150ns smc - BYD33GGPHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD33GGPHE3/54-ND.
DIODE 1A 400V 150NS SMC - BYD33GGP-E3/73
Order 'diode 1a 400v 150ns smc - BYD33GGP-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD33GGP-E3/73-ND.
DIODE 1A 400V 50NS SMC - EGP10GHE3/73
Order 'diode 1a 400v 50ns smc - EGP10GHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10GHE3/73-ND.
DIODE 1A 400V STD SMC - GP10GHE3/73
Order 'diode 1a 400v std smc - GP10GHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10GHE3/73-ND.
DIODE 1A 400V 150NS SMC - BYD33GGP-E3/54
Order 'diode 1a 400v 150ns smc - BYD33GGP-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD33GGP-E3/54-ND.
DIODE 1A 200V 150NS SMC - BYD33DGPHE3/73
Order 'diode 1a 200v 150ns smc - BYD33DGPHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD33DGPHE3/73-ND.
DIODE 1A 400V STD SMC - BYW27-400GP-E3/73
Order 'diode 1a 400v std smc - BYW27-400GP-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYW27-400GP-E3/73-ND.
DIODE 1A 400V STD SMC - BYW27-400GPHE3/73
Order 'diode 1a 400v std smc - BYW27-400GPHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYW27-400GPHE3/73-ND.
DIODE 1A 400V STD SMC - GP10-4004-E3/73
Order 'diode 1a 400v std smc - GP10-4004-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10-4004-E3/73-ND.
DIODE 1A 400V STD SMC - GP10-4004HE3/73
Order 'diode 1a 400v std smc - GP10-4004HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10-4004HE3/73-ND.
DIODE FAST 1A 400V 150NS MPG06 - RMPG06GHE3/73
Order 'diode fast 1a 400v 150ns mpg06 - RMPG06GHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RMPG06GHE3/73-ND.
DIODE 1A 400V 50NS SMC - EGP10G-E3/73
Order 'diode 1a 400v 50ns smc - EGP10G-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10G-E3/73-ND.
DIODE 1A 400V STD SMC - GP10G-E3/73
Order 'diode 1a 400v std smc - GP10G-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10G-E3/73-ND.
DIODE 1A 400V STD SMC - GPP10G-E3/73
Order 'diode 1a 400v std smc - GPP10G-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GPP10G-E3/73-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard BYD33GGPHE3/73
Send this link via E-Mail
Help With This Screen
