TVS 5KW UNIDIR 90V 10% P600 - 5KP90-E3/73
| Digi-Key Part Number | 5KP90-E3/73-ND |
600 |
.93840 |
Extended Price
563.04 |
| Manufacturer Part Number | 5KP90-E3/73 | |||
| Description | TVS 5KW UNIDIR 90V 10% P600 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5KP90-E3/73 |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Tape & Box (TB) |
| Polarization | Unidirectional |
| Power (Watts) | 5000W |
| Voltage - Reverse Standoff (Typ) | 90V |
| Voltage - Breakdown | 100V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5KP90 E3 73 5KP90E373 |
5KP90-E3/73 Specification Sheet
TVS 5KW UNIDIR 90V 10% P600 - 5KP90-E3/73 (5KP90-E3/73-ND)
Related parts :TVS 5KW UNIDIR 90V 10% P600 - 5KP90-E3/73
Order 'tvs 5kw unidir 90v 10% p600 - 5KP90-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 5KP90-E3/73-ND.
TVS 5KW UNIDIR 90V 10% P600 - 5KP90-E3/54
Order 'tvs 5kw unidir 90v 10% p600 - 5KP90-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 5KP90-E3/54-ND.
TVS 5KW UNIDIR 90V 5% P600 - 5KP90A-E3/73
Order 'tvs 5kw unidir 90v 5% p600 - 5KP90A-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 5KP90A-E3/73-ND.
TVS 5KW UNIDIR 10V 10% P600 - 5KP10-E3/73
Order 'tvs 5kw unidir 10v 10% p600 - 5KP10-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 5KP10-E3/73-ND.
TVS 5KW UNIDIR 100V 10% P600 - 5KP100-E3/73
Order 'tvs 5kw unidir 100v 10% p600 - 5KP100-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 5KP100-E3/73-ND.
TVS 5KW UNIDIR 110V 10% P600 - 5KP110-E3/73
Order 'tvs 5kw unidir 110v 10% p600 - 5KP110-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 5KP110-E3/73-ND.
TVS 5KW UNIDIR 13V 10% P600 - 5KP13-E3/73
Order 'tvs 5kw unidir 13v 10% p600 - 5KP13-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 5KP13-E3/73-ND.
TVS 5KW UNIDIR 15V 10% P600 - 5KP15-E3/73
Order 'tvs 5kw unidir 15v 10% p600 - 5KP15-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 5KP15-E3/73-ND.
TVS 5KW UNIDIR 18V 10% P600 - 5KP18-E3/73
Order 'tvs 5kw unidir 18v 10% p600 - 5KP18-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 5KP18-E3/73-ND.
TVS 5KW UNIDIR 188V 10% P600 - 5KP188-E3/73
Order 'tvs 5kw unidir 188v 10% p600 - 5KP188-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 5KP188-E3/73-ND.
TVS 5KW UNIDIR 20V 10% P600 - 5KP20-E3/73
Order 'tvs 5kw unidir 20v 10% p600 - 5KP20-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 5KP20-E3/73-ND.
TVS 5KW UNIDIR 22V 10% P600 - 5KP22-E3/73
Order 'tvs 5kw unidir 22v 10% p600 - 5KP22-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 5KP22-E3/73-ND.
TVS 5KW UNIDIR 24V 10% P600 - 5KP24-E3/73
Order 'tvs 5kw unidir 24v 10% p600 - 5KP24-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 5KP24-E3/73-ND.
TVS 5KW UNIDIR 26V 10% P600 - 5KP26-E3/73
Order 'tvs 5kw unidir 26v 10% p600 - 5KP26-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 5KP26-E3/73-ND.
TVS 5KW UNIDIR 30V 10% P600 - 5KP30-E3/73
Order 'tvs 5kw unidir 30v 10% p600 - 5KP30-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 5KP30-E3/73-ND.
Send this link via E-Mail
Help With This Screen
