TVS 1.5KW 30V 5% AXIAL 1.5KA - 1.5KA30AHE3/73 - Circuit Protection
Tv - Diode Circuit Protection 25.6V 1500W Vishay/General Semiconductor 1.5KA30AHE3/73
| Digi-Key Part Number | 1.5KA30AHE3/73-ND |
2000 |
.27426 |
Extended Price
548.52 |
| Manufacturer Part Number | 1.5KA30AHE3/73 | |||
| Description | TVS 1.5KW 30V 5% AXIAL 1.5KA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1.5KA30AHE3/73 |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | 1.5KA, Axial |
| Packaging | * |
| Polarization | Unidirectional |
| Power (Watts) | 1500W |
| Voltage - Reverse Standoff (Typ) | 25.6V |
| Voltage - Breakdown | 28.5V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 5KA30AHE3 73 15KA30AHE373 |
1.5KA30AHE3/73 Specification Sheet
TVS 1.5KW 30V 5% AXIAL 1.5KA - 1.5KA30AHE3/73 (1.5KA30AHE3/73-ND) - Circuit Protection
Related parts Tv - Diode Circuit Protection 25.6V 1500W Vishay/General Semiconductor 1.5KA30AHE3/73TVS 1.5KW 30V 5% AXIAL 1.5KA - 1.5KA30AHE3/73
Order 'tvs 1.5kw 30v 5% axial 1.5ka - 1.5KA30AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KA30AHE3/73-ND.
TVS 1.5KW 30V 5% AXIAL 1.5KA - 1.5KA30AHE3/54
Order 'tvs 1.5kw 30v 5% axial 1.5ka - 1.5KA30AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KA30AHE3/54-ND.
TVS 1.5KW 10V 5% AXIAL 1.5KA - 1.5KA10AHE3/73
Order 'tvs 1.5kw 10v 5% axial 1.5ka - 1.5KA10AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KA10AHE3/73-ND.
TVS 1.5KW 11V 5% AXIAL 1.5KA - 1.5KA11AHE3/73
Order 'tvs 1.5kw 11v 5% axial 1.5ka - 1.5KA11AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KA11AHE3/73-ND.
TVS 1.5KW 12V 5% AXIAL 1.5KA - 1.5KA12AHE3/73
Order 'tvs 1.5kw 12v 5% axial 1.5ka - 1.5KA12AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KA12AHE3/73-ND.
TVS 1.5KW 13V 5% AXIAL 1.5KA - 1.5KA13AHE3/73
Order 'tvs 1.5kw 13v 5% axial 1.5ka - 1.5KA13AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KA13AHE3/73-ND.
TVS 1.5KW 15V 5% AXIAL 1.5KA - 1.5KA15AHE3/73
Order 'tvs 1.5kw 15v 5% axial 1.5ka - 1.5KA15AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KA15AHE3/73-ND.
TVS 1.5KW 16V 5% AXIAL 1.5KA - 1.5KA16AHE3/73
Order 'tvs 1.5kw 16v 5% axial 1.5ka - 1.5KA16AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KA16AHE3/73-ND.
TVS 1.5KW 18V 5% AXIAL 1.5KA - 1.5KA18AHE3/73
Order 'tvs 1.5kw 18v 5% axial 1.5ka - 1.5KA18AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KA18AHE3/73-ND.
TVS 1.5KW 20V 5% AXIAL 1.5KA - 1.5KA20AHE3/73
Order 'tvs 1.5kw 20v 5% axial 1.5ka - 1.5KA20AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KA20AHE3/73-ND.
TVS 1.5KW 22V 5% AXIAL 1.5KA - 1.5KA22AHE3/73
Order 'tvs 1.5kw 22v 5% axial 1.5ka - 1.5KA22AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KA22AHE3/73-ND.
TVS 1.5KW 24V 5% AXIAL 1.5KA - 1.5KA24AHE3/73
Order 'tvs 1.5kw 24v 5% axial 1.5ka - 1.5KA24AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KA24AHE3/73-ND.
TVS 1.5KW 27V 5% AXIAL 1.5KA - 1.5KA27AHE3/73
Order 'tvs 1.5kw 27v 5% axial 1.5ka - 1.5KA27AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KA27AHE3/73-ND.
TVS 1.5KW 30V 10% AXIAL 1.5KA - 1.5KA30HE3/73
Order 'tvs 1.5kw 30v 10% axial 1.5ka - 1.5KA30HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KA30HE3/73-ND.
TVS 1.5KW 33V 5% AXIAL 1.5KA - 1.5KA33AHE3/73
Order 'tvs 1.5kw 33v 5% axial 1.5ka - 1.5KA33AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KA33AHE3/73-ND.
Options for Tv - Diode Circuit Protection 25.6V 1500W Vishay/General Semiconductor 1.5KA30AHE3/73
Send this link via E-Mail
Help With This Screen
