Bridge Rectifier Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Single Phase GBPC106-E4/51
DIODE GPP 1PH 3A 600V - GBPC106-E4/51 - Discrete Semiconductor Products
| Digi-Key Part Number | GBPC106-E4/51-ND |
1000 |
.47385 |
Extended Price
473.85 |
| Manufacturer Part Number | GBPC106-E4/51 | |||
| Description | DIODE GPP 1PH 3A 600V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBPC106-E4/51 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | * |
| Packaging | * |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 2A |
| Voltage - Peak Reverse (Max) | 600V |
| Mounting Type | Through Hole |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBPC106 E4 51 GBPC106E451 |
DIODE GPP 1PH 3A 600V - GBPC106-E4/51 (GBPC106-E4/51-ND) - Discrete Semiconductor Products
Related parts Bridge Rectifier Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Single Phase GBPC106-E4/51Bridge Rectifier Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Single Phase GBPC106-E4/51
Order 'diode gpp 1ph 3a 600v - GBPC106-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC106-E4/51-ND.
Bridge Rectifier Discrete Semiconductor Product 2A 50V Vishay/General Semiconductor Single Phase GBPC1005-E4/51
Order 'diode gpp 1ph 3a 50v - GBPC1005-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC1005-E4/51-ND.
Bridge Rectifier Discrete Semiconductor Product 2A 100V Vishay/General Semiconductor Single Phase GBPC101-E4/51
Order 'diode gpp 1ph 3a 100v - GBPC101-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC101-E4/51-ND.
Bridge Rectifier Discrete Semiconductor Product 2A 800V Vishay/General Semiconductor Single Phase GBPC108-E4/51
Order 'diode gpp 1ph 3a 800v - GBPC108-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC108-E4/51-ND.
Bridge Rectifier Discrete Semiconductor Product 2A 1000V Vishay/General Semiconductor Single Phase GBPC110-E4/51
Order 'diode gpp 1ph 3a 1000v - GBPC110-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC110-E4/51-ND.
Bridge Rectifier Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Single Phase GBL06-E3/51
Order 'diode gpp 1ph 4a 600v gbl - GBL06-E3/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBL06-E3/51-ND.
Bridge Rectifier Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Single Phase GBLA06-E3/51
Order 'diode gpp 1ph 4a 600v gbl - GBLA06-E3/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBLA06-E3/51-ND.
Bridge Rectifier Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Single Phase GBU4J-E3/51
Order 'diode gpp 1ph 4a 600v gpp gbu - GBU4J-E3/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBU4J-E3/51-ND.
Bridge Rectifier Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Single Phase GBL06-E3/45
Order 'diode gpp 1ph 4a 600v gbl - GBL06-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBL06-E3/45-ND.
Bridge Rectifier Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Single Phase GBLA06-E3/45
Order 'diode gpp 1ph 4a 600v gbl - GBLA06-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBLA06-E3/45-ND.
Bridge Rectifier Discrete Semiconductor Product 15A 600V Vishay/General Semiconductor Single Phase GBPC1506-E4/51
Order 'diode 1ph 15a 600v - GBPC1506-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC1506-E4/51-ND.
Bridge Rectifier Discrete Semiconductor Product 2.3A 600V Vishay/General Semiconductor Single Phase G3SBA60-E3/51
Order 'diode gpp 1ph 4a 600v gbu - G3SBA60-E3/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number G3SBA60-E3/51-ND.
Bridge Rectifier Discrete Semiconductor Product 2.3A 600V Vishay/General Semiconductor Single Phase G3SBA60L-E3/51
Order 'diode gpp 1ph 4a 600v gbu - G3SBA60L-E3/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number G3SBA60L-E3/51-ND.
Bridge Rectifier Discrete Semiconductor Product 2.8A 600V Vishay/General Semiconductor Single Phase G5SBA60-E3/51
Order 'diode gpp 1ph 6a 600v gbu - G5SBA60-E3/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number G5SBA60-E3/51-ND.
Bridge Rectifier Discrete Semiconductor Product 2.3A 600V Vishay/General Semiconductor Single Phase G3SBA60-E3/45
Order 'diode gpp 1ph 4a 600v gbu - G3SBA60-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number G3SBA60-E3/45-ND.
Options for Bridge Rectifier Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Single Phase GBPC106-E4/51
Send this link via E-Mail
Help With This Screen
