BATTERY HOLDER - 1/2 AA SMD - 1016 - Batteries
Battery Holder Battery Keystone Electronics 1016
| Digi-Key Part Number | 1016K-ND |
1 10 100 500 1000 2500 5000 |
1.81000 1.66800 1.42000 1.09000 .96000 .83400 .77600 |
Extended Price
1.81 16.68 142.00 545.00 960.00 2085.00 3880.00 |
| Manufacturer Part Number | 1016 | |||
| Description | BATTERY HOLDER - 1/2 AA SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1016 |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Number of Cells | - |
| Battery Cell Size | 1/2 AA |
| Termination Style | - |
| Size / Dimension | - |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1016 1016 1016K ND 1016KND 1016K |
1016 Specification Sheet
BATTERY HOLDER - 1/2 AA SMD - 1016 (1016K-ND) - Batteries
Related parts Battery Holder Battery Keystone Electronics 1016BATTERY HOLDER - 1/2 AA SMD - 1016
Order 'battery holder - 1/2 aa smd - 1016' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1016K-ND.
HOLDER BATTERY FOR LITHIUM 2/3 A - 1029
Order 'holder battery for lithium 2/3 a - 1029' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1029K-ND.
HOLDER BATT PLAST PC MNT 1/2AA - 108
Order 'holder batt plast pc mnt 1/2aa - 108' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 108KK-ND.
HOLDER BATT STD 1/2AA STEEL - 1103
Order 'holder batt std 1/2aa steel - 1103' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1103K-ND.
BATTERY HOLDER 1/3 N HORIZON SMD - 498
Order 'battery holder 1/3 n horizon smd - 498' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 498K-ND.
COVER BATTERY HOLDER - 1029LC
Order 'cover battery holder - 1029LC' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1029LC-ND.
BATTERY HOLDER 1/3 N HORIZ THM - 497
Order 'battery holder 1/3 n horiz thm - 497' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 497K-ND.
KIT BATTERY HOLDER FOR 2 AA CELL - BH2AAWKIT
Order 'kit battery holder for 2 aa cell - BH2AAWKIT' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number BH2AAWKIT-ND.
HOLDER BATT 1/2AA CELL SMD - BH1/2AA-SM
Order 'holder batt 1/2aa cell smd - BH1/2AA-SM' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH1/2AA-SM-ND.
HOLDER BATT 2-AA CELLS SLDR LUGS - BC12AAL
Order 'holder batt 2-aa cells sldr lugs - BC12AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC12AAL-ND.
HOLDER BATT 2-AA CELLS SLDR LUGS - BC22AAL
Order 'holder batt 2-aa cells sldr lugs - BC22AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAL-ND.
HOLDER BATT 2-AA CELLS W/SNAPS - BC22AASF
Order 'holder batt 2-aa cells w/snaps - BC22AASF' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AASF-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BC22AAW
Order 'holder batt 2-aa cells wire lds - BC22AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAW-ND.
HOLDER BATT 2-AA CELLS PC MNT - BC2AAPC
Order 'holder batt 2-aa cells pc mnt - BC2AAPC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAPC-ND.
HOLDER BATT 2-AA CELLS PC MOUNT - BH2AAPC-4
Order 'holder batt 2-aa cells pc mount - BH2AAPC-4' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AAPC-4-ND.
Options for Battery Holder Battery Keystone Electronics 1016
Send this link via E-Mail
Help With This Screen
