POWER SUPPLY AC-DC 24V 0.5A 12W - LDV12-24-R50 - Power Supplies
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 12W Input: 90 ~ 264VAC Output: 24V LDV12-24-R50
| Digi-Key Part Number | 285-1930-ND |
1 10 |
41.66000 39.57400 |
Extended Price
41.66 395.74 |
| Manufacturer Part Number | LDV12-24-R50 | |||
| Description | POWER SUPPLY AC-DC 24V 0.5A 12W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LDV12-24-R50 |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 12W |
| Voltage - Output | 24V |
| Voltage - Input | 90 ~ 264VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 24 VDC @ 500mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Size / Dimension | 3.45" L x 1.36" W x 0.83" H (90mm x 34.5mm x 21mm) |
| Operating Temperature | -10°C ~ 60°C |
| Efficiency | 82% |
| Applications | Commercial |
| Approvals | CE, EN, IEC, UL |
| Line Regulation | - |
| Load Regulation | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LDV12 24 R50 LDV1224R50 285 1930 ND 2851930ND 285-1930 |
LDV12-24-R50 Specification Sheet
POWER SUPPLY AC-DC 24V 0.5A 12W - LDV12-24-R50 (285-1930-ND) - Power Supplies
Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 12W Input: 90 ~ 264VAC Output: 24V LDV12-24-R50POWER SUPPLY AC-DC 24V 0.5A 12W - LDV12-24-R50
Order 'power supply ac-dc 24v 0.5a 12w - LDV12-24-R50' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1930-ND.
POWER SUPPLY AC-DC 12V 1A 12W - LDV12-12-1R0
Order 'power supply ac-dc 12v 1a 12w - LDV12-12-1R0' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1928-ND.
POWER SUPPLY AC-DC 15V 0.8A 12W - LDV12-15-R80
Order 'power supply ac-dc 15v 0.8a 12w - LDV12-15-R80' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1929-ND.
POWER SUPPLY AC/DC 310W 24V - FNP300-1024G
Order 'power supply ac/dc 310w 24v - FNP300-1024G' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2390-ND.
POWER SUPPLIES AC-DC 24V 1.67A - ZPSA4024
Order 'power supplies ac-dc 24v 1.67a - ZPSA4024' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1835-ND.
POWER SUPPLIES AC-DC 24V 2.5A - ZPSA6024
Order 'power supplies ac-dc 24v 2.5a - ZPSA6024' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1843-ND.
POWER SUPPLY AC/DC 310W 12V - FNP300-1012G
Order 'power supply ac/dc 310w 12v - FNP300-1012G' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2389-ND.
POWER SUPPLY AC/DC 310W 48V - FNP300-1048G
Order 'power supply ac/dc 310w 48v - FNP300-1048G' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2391-ND.
POWER SUPPLY AC/DC 350W 24V - CF350-A24C
Order 'power supply ac/dc 350w 24v - CF350-A24C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1961-ND.
POWER SUPPLY 80W OPEN 24V 3.33A - VOF-80-24
Order 'power supply 80w open 24v 3.33a - VOF-80-24' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-2030-ND.
POWER SUP AC/DC 24V 12.5A 300W - U2Y005K
Order 'power sup ac/dc 24v 12.5a 300w - U2Y005K' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1873-ND.
POWER SUP AC/DC 24V 12.5A 300W - U2Y006L
Order 'power sup ac/dc 24v 12.5a 300w - U2Y006L' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1874-ND.
POWER SUP AC/DC 24V 16.7A 400W - U4Y005L
Order 'power sup ac/dc 24v 16.7a 400w - U4Y005L' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1877-ND.
POWER SUP AC/DC 24V 16.7A 400W - U4Y006M
Order 'power sup ac/dc 24v 16.7a 400w - U4Y006M' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1878-ND.
POWER SUP AC/DC 24V 12.5A 300W - U5Y0053
Order 'power sup ac/dc 24v 12.5a 300w - U5Y0053' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1881-ND.
Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 12W Input: 90 ~ 264VAC Output: 24V LDV12-24-R50
Send this link via E-Mail
Help With This Screen
