TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 12.6W Input: 90 ~ 264VAC Output: 3 ~ 36V LDC12-36-R35
POW SUP AC-DC 3-36V 0.35A 12.6W - LDC12-36-R35 - Power Supplies
| Digi-Key Part Number | 285-1926-ND |
1 10 |
41.66000 39.57400 |
Extended Price
41.66 395.74 |
| Manufacturer Part Number | LDC12-36-R35 | |||
| Description | POW SUP AC-DC 3-36V 0.35A 12.6W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LDC12-36-R35 |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 12.6W |
| Voltage - Output | 3 ~ 36V |
| Voltage - Input | 90 ~ 264VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 3 ~ 36 VDC @ 350mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Size / Dimension | 3.45" L x 1.36" W x 0.83" H (90mm x 34.5mm x 21mm) |
| Operating Temperature | -10°C ~ 60°C |
| Efficiency | 82% |
| Applications | Commercial |
| Approvals | CE, EN, IEC, UL |
| Line Regulation | - |
| Load Regulation | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LDC12 36 R35 LDC1236R35 285 1926 ND 2851926ND 285-1926 |
LDC12-36-R35 Specification Sheet
POW SUP AC-DC 3-36V 0.35A 12.6W - LDC12-36-R35 (285-1926-ND) - Power Supplies
Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 12.6W Input: 90 ~ 264VAC Output: 3 ~ 36V LDC12-36-R35TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 12.6W Input: 90 ~ 264VAC Output: 3 ~ 36V LDC12-36-R35
Order 'pow sup ac-dc 3-36v 0.35a 12.6w - LDC12-36-R35' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1926-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 12.6W Input: 90 ~ 264VAC Output: 3 ~ 18V LDC12-18-R70
Order 'power sup ac-dc 3-18v 0.7a 12.6w - LDC12-18-R70' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1927-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 40W Input: 85 ~ 265VAC Output: ±12V SCD401212
Order 'pwr sup ac-dc duel 12.0v/-12.0v - SCD401212' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1572-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 40W Input: 85 ~ 265VAC Output: ±15V SCD401515
Order 'pwr sup ac-dc duel 15.0v/-15.0v - SCD401515' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1573-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 60W Input: 85 ~ 265VAC Output: ±12V SCD601212
Order 'pwr sup ac-dc duel 12.0v/-12.0v - SCD601212' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1574-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 60W Input: 85 ~ 265VAC Output: ±15V SCD601515
Order 'pwr sup ac-dc duel 15.0v/-15.0v - SCD601515' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1575-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 40W Input: 85 ~ 265VAC Output: 12V SCS4012
Order 'pwr sup ac-dc 12.0v 3.3a - SCS4012' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1579-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 40W Input: 85 ~ 265VAC Output: 15V SCS4015
Order 'pwr sup ac-dc 15.0v 2.6a - SCS4015' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1580-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 40W Input: 85 ~ 265VAC Output: 24V SCS4024
Order 'pwr sup ac-dc 24.0v 1.6a - SCS4024' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1581-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 40W Input: 85 ~ 265VAC Output: 28V SCS4028
Order 'pwr sup ac-dc 28.0v 1.4a - SCS4028' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1582-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 40W Input: 85 ~ 265VAC Output: 3.3V SCS403
Order 'pwr sup ac-dc 3.3v 8.0a - SCS403' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1583-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 40W Input: 85 ~ 265VAC Output: 48V SCS4048
Order 'pwr sup ac-dc 48.0v .9a - SCS4048' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1584-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 40W Input: 85 ~ 265VAC Output: 5V SCS405
Order 'pwr sup ac-dc 5.0v 8.0a - SCS405' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1585-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 60W Input: 85 ~ 265VAC Output: 12V SCS6012
Order 'pwr sup ac-dc 12.0v 5.0a - SCS6012' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1586-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 60W Input: 85 ~ 265VAC Output: 15V SCS6015
Order 'pwr sup ac-dc 15.0v 4.0a - SCS6015' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1587-ND.
Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 12.6W Input: 90 ~ 264VAC Output: 3 ~ 36V LDC12-36-R35
Send this link via E-Mail
Help With This Screen
