RES 0.050 OHM 1% 1W 4-WIRE - SR10-0.050-1% - Resistors
0.05 Ohm 1W Through Hole Resistors Caddock Electronics Inc (VA) SR10-0.050-1%
| Digi-Key Part Number | SR10-0.050-FCT-ND |
1 10 25 50 100 |
3.62000 3.22000 2.81760 2.57600 2.49550 |
Extended Price
3.62 32.20 70.44 128.80 249.55 |
| Manufacturer Part Number | SR10-0.050-1% | |||
| Description | RES 0.050 OHM 1% 1W 4-WIRE | |||
| Quantity Available | 92 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR10-0.050-1% |
| Vendor | Caddock Electronics Inc (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.05 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | 4-Terminal |
| Case | Radial |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Metal Element |
| Temperature Coefficient | 0/+150ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR10 0 050 1% SR1000501% SR10 0 050 FCT ND SR100050FCTND SR10-0.050-FCT |
SR10-0.050-1% Specification Sheet
RES 0.050 OHM 1% 1W 4-WIRE - SR10-0.050-1% (SR10-0.050-FCT-ND) - Resistors
Related parts 0.05 Ohm 1W Through Hole Resistors Caddock Electronics Inc (VA) SR10-0.050-1%RES 0.050 OHM 1% 1W 4-WIRE - SR10-0.050-1%
Order 'res 0.050 ohm 1% 1w 4-wire - SR10-0.050-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number SR10-0.050-FCT-ND.
RES 0.050 OHM 1% 1W 4-WIRE - SR10-0.050-1%
Order 'res 0.050 ohm 1% 1w 4-wire - SR10-0.050-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number SR10-0.050-FDKR-ND.
RES 0.008 OHM 1% 1W 4-WIRE - SR10-0.008-1%
Order 'res 0.008 ohm 1% 1w 4-wire - SR10-0.008-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number SR10-0.008-FCT-ND.
RES 0.010 OHM 1% 1W 4-WIRE - SR10-0.010-1%
Order 'res 0.010 ohm 1% 1w 4-wire - SR10-0.010-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number SR10-0.010-FCT-ND.
RES 0.020 OHM 1% 1W 4-WIRE - SR10-0.020-1%
Order 'res 0.020 ohm 1% 1w 4-wire - SR10-0.020-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number SR10-0.020-FCT-ND.
RES 0.10 OHM 1% 1W 4-WIRE - SR10-0.10-1%
Order 'res 0.10 ohm 1% 1w 4-wire - SR10-0.10-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number SR10-0.10-FCT-ND.
RES 0.20 OHM 1% 1W 4-WIRE - SR10-0.20-1%
Order 'res 0.20 ohm 1% 1w 4-wire - SR10-0.20-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number SR10-0.20-FCT-ND.
RES 0.50 OHM 1% 1W 4-WIRE - SR10-0.50-1%
Order 'res 0.50 ohm 1% 1w 4-wire - SR10-0.50-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number SR10-0.50-FCT-ND.
RES 1.00 OHM 1% 1W 4-WIRE - SR10-1.00-1%
Order 'res 1.00 ohm 1% 1w 4-wire - SR10-1.00-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number SR10-1.00-FCT-ND.
RES 0.008 OHM 1% 1W 4-WIRE - SR10-0.008-1%
Order 'res 0.008 ohm 1% 1w 4-wire - SR10-0.008-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number SR10-0.008-FDKR-ND.
RES 0.010 OHM 1% 1W 4-WIRE - SR10-0.010-1%
Order 'res 0.010 ohm 1% 1w 4-wire - SR10-0.010-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number SR10-0.010-FDKR-ND.
RES 0.020 OHM 1% 1W 4-WIRE - SR10-0.020-1%
Order 'res 0.020 ohm 1% 1w 4-wire - SR10-0.020-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number SR10-0.020-FDKR-ND.
RES 0.10 OHM 1% 1W 4-WIRE - SR10-0.10-1%
Order 'res 0.10 ohm 1% 1w 4-wire - SR10-0.10-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number SR10-0.10-FDKR-ND.
RES 0.20 OHM 1% 1W 4-WIRE - SR10-0.20-1%
Order 'res 0.20 ohm 1% 1w 4-wire - SR10-0.20-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number SR10-0.20-FDKR-ND.
RES 0.50 OHM 1% 1W 4-WIRE - SR10-0.50-1%
Order 'res 0.50 ohm 1% 1w 4-wire - SR10-0.50-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number SR10-0.50-FDKR-ND.
Options for 0.05 Ohm 1W Through Hole Resistors Caddock Electronics Inc (VA) SR10-0.050-1%
Send this link via E-Mail
Help With This Screen
