CONN EDGECARD 48POS R/A .156 SLD - EYM24DTBN-S273 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EYM24DTBN-S273
| Digi-Key Part Number | EYM24DTBN-S273-ND |
10 |
15.45000 |
Extended Price
154.50 |
| Manufacturer Part Number | EYM24DTBN-S273 | |||
| Description | CONN EDGECARD 48POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EYM24DTBN-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EYM24DTBN S273 EYM24DTBNS273 |
EYM24DTBN-S273 Specification Sheet
CONN EDGECARD 48POS R/A .156 SLD - EYM24DTBN-S273 (EYM24DTBN-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EYM24DTBN-S273CONN EDGECARD 48POS R/A .156 SLD - EYM24DTBN-S273
Order 'conn edgecard 48pos r/a .156 sld - EYM24DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM24DTBN-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - EBM24DTAD-S273
Order 'conn edgecard 48pos r/a .156 sld - EBM24DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DTAD-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - EBM24DTAN-S273
Order 'conn edgecard 48pos r/a .156 sld - EBM24DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DTAN-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - EBM24DTAT-S273
Order 'conn edgecard 48pos r/a .156 sld - EBM24DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DTAT-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - EBM24DTBD-S273
Order 'conn edgecard 48pos r/a .156 sld - EBM24DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DTBD-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - EBM24DTBN-S273
Order 'conn edgecard 48pos r/a .156 sld - EBM24DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DTBN-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - EBM24DTBT-S273
Order 'conn edgecard 48pos r/a .156 sld - EBM24DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DTBT-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - EBM24DTMD-S273
Order 'conn edgecard 48pos r/a .156 sld - EBM24DTMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DTMD-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - EBM24DTMN-S273
Order 'conn edgecard 48pos r/a .156 sld - EBM24DTMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DTMN-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - EBM24DTMT-S273
Order 'conn edgecard 48pos r/a .156 sld - EBM24DTMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DTMT-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - ESM24DTAD-S273
Order 'conn edgecard 48pos r/a .156 sld - ESM24DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM24DTAD-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - ESM24DTAN-S273
Order 'conn edgecard 48pos r/a .156 sld - ESM24DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM24DTAN-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - ESM24DTAT-S273
Order 'conn edgecard 48pos r/a .156 sld - ESM24DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM24DTAT-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - ESM24DTBD-S273
Order 'conn edgecard 48pos r/a .156 sld - ESM24DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM24DTBD-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - ESM24DTBN-S273
Order 'conn edgecard 48pos r/a .156 sld - ESM24DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM24DTBN-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EYM24DTBN-S273
Send this link via E-Mail
Help With This Screen
