CONN PLUG 5POS STRAIGHT W/PINS - MS3456LS24-12PW
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456LS24-12PW
| Digi-Key Part Number | MS3456LS24-12PW-ND |
1 5 10 25 50 |
254.49000 239.22000 222.67900 159.05000 136.83760 |
Extended Price
254.49 1196.10 2226.79 3976.25 6841.88 |
| Manufacturer Part Number | MS3456LS24-12PW | |||
| Description | CONN PLUG 5POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3456LS24-12PW |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 24-12 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Crimp |
| Shell Material, Finish | Stainless Steel |
| Orientation | W |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3456LS24 12PW MS3456LS2412PW |
MS3456LS24-12PW Specification Sheet
CONN PLUG 5POS STRAIGHT W/PINS - MS3456LS24-12PW (MS3456LS24-12PW-ND)
Related parts Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456LS24-12PWCONN PLUG 5POS STRAIGHT W/PINS - MS3456LS24-12PW
Order 'conn plug 5pos straight w/pins - MS3456LS24-12PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456LS24-12PW-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106F22-12PW
Order 'conn plug 5pos straight w/pins - MS3106F22-12PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-12PW-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3456L24-12PW
Order 'conn plug 5pos straight w/pins - MS3456L24-12PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-12PW-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3456LS24-12PX
Order 'conn plug 5pos straight w/pins - MS3456LS24-12PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456LS24-12PX-ND.
CONN PLUG 6POS STRAIGHT W/PINS - MS3106A18-12PW
Order 'conn plug 6pos straight w/pins - MS3106A18-12PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-12PW-ND.
CONN PLUG 26POS STRAIGHT W/PINS - MS3106A28-12PW
Order 'conn plug 26pos straight w/pins - MS3106A28-12PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A28-12PW-ND.
CONN PLUG 6POS STRAIGHT W/PINS - MS3106F18-12PW
Order 'conn plug 6pos straight w/pins - MS3106F18-12PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F18-12PW-ND.
CONN PLUG 12POS STRAIGHT W/PINS - MS3126E14-12PW
Order 'conn plug 12pos straight w/pins - MS3126E14-12PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3126E14-12PW-ND.
CONN PLUG 26POS STRAIGHT W/PINS - MS3456L28-12PW
Order 'conn plug 26pos straight w/pins - MS3456L28-12PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L28-12PW-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3456LS24-10P
Order 'conn plug 7pos straight w/pins - MS3456LS24-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456LS24-10P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - MS3456LS24-11P
Order 'conn plug 9pos straight w/pins - MS3456LS24-11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456LS24-11P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - ACC05AF14S-5PXB(025)
Order 'conn plug 5pos straight w/pins - ACC05AF14S-5PXB(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05AF14S-5PXB(025)-ND.
CONN PLUG 5POS STRAIGHT W/PINS - ACC05E-18-11P(003)
Order 'conn plug 5pos straight w/pins - ACC05E-18-11P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05E-18-11P(003)-ND.
CONN PLUG 5POS STRAIGHT W/PINS - ACS06A-14S-5PB(025)
Order 'conn plug 5pos straight w/pins - ACS06A-14S-5PB(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06A-14S-5PB(025)-ND.
CONN PLUG 5POS STRAIGHT W/PINS - ACS06F-18-11P(003)
Order 'conn plug 5pos straight w/pins - ACS06F-18-11P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-18-11P(003)-ND.
Options for Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456LS24-12PW
Send this link via E-Mail
Help With This Screen
