Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456LS18-8S
CONN PLUG 8POS STRAIGHT W/SCKT - MS3456LS18-8S - Connectors, Interconnects
| Digi-Key Part Number | MS3456LS18-8S-ND |
1 5 10 25 50 |
197.20000 185.36800 172.55000 123.25040 106.03760 |
Extended Price
197.20 926.84 1725.50 3081.26 5301.88 |
| Manufacturer Part Number | MS3456LS18-8S | |||
| Description | CONN PLUG 8POS STRAIGHT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3456LS18-8S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 18-8 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 8 |
| Termination | Crimp |
| Shell Material, Finish | Stainless Steel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3456LS18 8S MS3456LS188S |
MS3456LS18-8S Specification Sheet
CONN PLUG 8POS STRAIGHT W/SCKT - MS3456LS18-8S (MS3456LS18-8S-ND) - Connectors, Interconnects
Related parts Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456LS18-8SStainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456LS18-8S
Order 'conn plug 8pos straight w/sckt - MS3456LS18-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456LS18-8S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A18-8S
Order 'conn plug 8pos straight w/sckt - MS3106A18-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-8S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E18-8S
Order 'conn plug 8pos straight w/sckt - MS3106E18-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E18-8S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106F18-8S
Order 'conn plug 8pos straight w/sckt - MS3106F18-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F18-8S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106R18-8S
Order 'conn plug 8pos straight w/sckt - MS3106R18-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R18-8S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3116E12-8S
Order 'conn plug 8pos straight w/sckt - MS3116E12-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116E12-8S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3116E16-8S
Order 'conn plug 8pos straight w/sckt - MS3116E16-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116E16-8S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3116F12-8S
Order 'conn plug 8pos straight w/sckt - MS3116F12-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116F12-8S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3116F16-8S
Order 'conn plug 8pos straight w/sckt - MS3116F16-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116F16-8S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3116J12-8S
Order 'conn plug 8pos straight w/sckt - MS3116J12-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116J12-8S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3116P12-8S
Order 'conn plug 8pos straight w/sckt - MS3116P12-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116P12-8S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3116P16-8S
Order 'conn plug 8pos straight w/sckt - MS3116P16-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116P16-8S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3126E12-8S
Order 'conn plug 8pos straight w/sckt - MS3126E12-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3126E12-8S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3126E16-8S
Order 'conn plug 8pos straight w/sckt - MS3126E16-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3126E16-8S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3126F12-8S
Order 'conn plug 8pos straight w/sckt - MS3126F12-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3126F12-8S-ND.
Options for Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456LS18-8S
Send this link via E-Mail
Help With This Screen
