FLEX CABLE - AFE13T/AF13/AFE13T - A9AAT-1308F
| Digi-Key Part Number | A9AAT-1308F-ND |
1 10 100 250 500 1000 2500 5000 |
4.87000 3.96200 2.91900 2.51936 2.34562 2.02245 1.91125 1.84870 |
Extended Price
4.87 39.62 291.90 629.84 1172.81 2022.45 4778.12 9243.50 |
| Manufacturer Part Number | A9AAT-1308F | |||
| Description | FLEX CABLE - AFE13T/AF13/AFE13T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9AAT-1308F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Solder Tab to Solder Tab |
| Length | 8.0" (203.2mm) |
| Number of Positions | 13 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9AAT 1308F A9AAT1308F |
FLEX CABLE - AFE13T/AF13/AFE13T - A9AAT-1308F (A9AAT-1308F-ND)
Related parts:FLEX CABLE - AFF13A/AF13/AFF13A - A9BBA-1308F
Order 'flex cable - aff13a/af13/aff13a - A9BBA-1308F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-1308F-ND.
FLEX CABLE - AFF13G/AF13/AFF13G - A9BBG-1308F
Order 'flex cable - aff13g/af13/aff13g - A9BBG-1308F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-1308F-ND.
FLEX CABLE - AFG13A/AF13/AFG13A - A9CCA-1308F
Order 'flex cable - afg13a/af13/afg13a - A9CCA-1308F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1308F-ND.
FLEX CABLE - AFG13G/AF13/AFG13G - A9CCG-1308F
Order 'flex cable - afg13g/af13/afg13g - A9CCG-1308F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-1308F-ND.
FLEX CABLE - AFE13T/AF13/AFE13T - A9AAT-1308F
Order 'flex cable - afe13t/af13/afe13t - A9AAT-1308F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-1308F-ND.
FLEX CABLE - AFE13T/AF13/AFE13T - A9AAT-1302F
Order 'flex cable - afe13t/af13/afe13t - A9AAT-1302F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-1302F-ND.
FLEX CABLE - AFE13T/AF13/AFE13T - A9AAT-1303F
Order 'flex cable - afe13t/af13/afe13t - A9AAT-1303F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-1303F-ND.
FLEX CABLE - AFE13T/AF13/AFE13T - A9AAT-1304F
Order 'flex cable - afe13t/af13/afe13t - A9AAT-1304F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-1304F-ND.
FLEX CABLE - AFE13T/AF13/AFE13T - A9AAT-1305F
Order 'flex cable - afe13t/af13/afe13t - A9AAT-1305F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-1305F-ND.
FLEX CABLE - AFE13T/AF13/AFE13T - A9AAT-1306F
Order 'flex cable - afe13t/af13/afe13t - A9AAT-1306F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-1306F-ND.
FLEX CABLE - AFF13A/AF13/AFE13T - A9BAA-1308F
Order 'flex cable - aff13a/af13/afe13t - A9BAA-1308F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1308F-ND.
FLEX CABLE - AFF13G/AF13/AFE13T - A9BAG-1308F
Order 'flex cable - aff13g/af13/afe13t - A9BAG-1308F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1308F-ND.
FLEX CABLE - AFG13A/AF13/AFE13T - A9CAA-1308F
Order 'flex cable - afg13a/af13/afe13t - A9CAA-1308F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1308F-ND.
FLEX CABLE - AFG13G/AF13/AFE13T - A9CAG-1308F
Order 'flex cable - afg13g/af13/afe13t - A9CAG-1308F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1308F-ND.
FLEX CABLE - AFF13A/AF13/AFE13T - A9BAA-1302F
Order 'flex cable - aff13a/af13/afe13t - A9BAA-1302F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1302F-ND.
Send this link via E-Mail
Help With This Screen